Keysight Technologies DSOX2MSO Upgrade to 8 Digital Timing Channels Oscilloscope Module for Use with InfiniiVision 2000
- RS Stock No.:
- 725-0549
- Distrelec Article No.:
- 176-23-215
- Mfr. Part No.:
- DSOX2MSO
- Manufacturer:
- Keysight Technologies
Subtotal (1 unit)*
€1,058.00
(exc. VAT)
€1,301.34
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,058.00 |
*price indicative
- RS Stock No.:
- 725-0549
- Distrelec Article No.:
- 176-23-215
- Mfr. Part No.:
- DSOX2MSO
- Manufacturer:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Module Type | Upgrade to 8 Digital Timing Channels | |
| Product Type | Oscilloscope Module | |
| For Use With | InfiniiVision 2000 X | |
| Model Number | DSOX2MSO | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Module Type Upgrade to 8 Digital Timing Channels | ||
Product Type Oscilloscope Module | ||
For Use With InfiniiVision 2000 X | ||
Model Number DSOX2MSO | ||
Standards/Approvals No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- MY
Keysight InfiniiVision Series Accessories
A full range of Keysight accessories is available for Keysight InfiniiVision 2000X and 3000X Series oscilloscopes. These range from upgrade and application modules to a carry case ( 725-0555 ) and rackmount kit ( 725-0558 ). A built-in storage compartment beneath the scope handle provides secure, protected storage for physical accessories - so they are ready for use at any time.
Keysight InfiniiVision Series
Keysight InfiniiVision 2000 & 3000 X-Series offers the power of 4 instruments in 1: oscilloscope; logic analyzer; function generator; protocol analyzer. The models are fully upgradable (bandwidth, MSO, WaveGen, memory, measurement applications) to meet future requirements and protect investment.
Note
Manufacturers Warranty
Related links
- Keysight Technologies DSOX3MSO MSO Upgrade: Add 16 Digital Timing Channels Oscilloscope Module for Use with
- Keysight Technologies DSOXGPIB GPIB Connection Module Oscilloscope Module for Use with InfiniiVision 2000 X
- Keysight Technologies Bandwidth Upgrade Oscilloscope Software for Use with InfiniiVision 2000 X-Series Oscilloscopes
- Keysight Technologies InfiniiVision 2000 X Series, 200 MHz Bench Oscilloscope 4-Channel
- Keysight Technologies InfiniiVision 2000 X Series, 200 MHz Bench Oscilloscope 8-Channel
- Keysight Technologies InfiniiVision 2000 X Series, 200 MHz Bench Oscilloscope 2-Channel
- Keysight Technologies InfiniiVision 2000 X Series, 100 MHz Bench Oscilloscope 8-Channel
- Keysight Technologies InfiniiVision 2000 X Series, 70 MHz Bench Oscilloscope 2-Channel
