RS PRO Oscilloscope Probe, Voltage Type, 300MHz, 1:10, BNC Connector
- RS Stock No.:
- 146-6618
- Manufacturer:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€58.71
(exc. VAT)
€72.21
(inc. VAT)
- RS Stock No.:
- 146-6618
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Probe Type | Voltage | |
Attenuation | 1:10 | |
Bandwidth | 300MHz | |
Maximum Common Mode Input Voltage | 1.5kV | |
Connector Type | BNC | |
Number of Probes | 1 | |
Safety Category | CAT I 600 V, CAT II 300V | |
Rise Time | 1.2ns | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Probe Type Voltage | ||
Attenuation 1:10 | ||
Bandwidth 300MHz | ||
Maximum Common Mode Input Voltage 1.5kV | ||
Connector Type BNC | ||
Number of Probes 1 | ||
Safety Category CAT I 600 V, CAT II 300V | ||
Rise Time 1.2ns | ||
Related links
- Rohde & Schwarz RT-ZP03S Oscilloscope Probe 300MHz BNC Connector
- Staubli SET Isoprobe Series 68.9557-28 Oscilloscope Probe 300MHz BNC Connector
- Teledyne LeCroy WaveAce Series PP016 Oscilloscope Probe 300MHz BNC Connector
- RS PRO Oscilloscope Probe 350MHz 1:10, BNC Connector
- RS PRO Oscilloscope Probe 15MHz 1:10, BNC Connector
- RS PRO Oscilloscope Probe 150MHz BNC Connector
- RS PRO Oscilloscope Probe 20MHz 1:10, BNC Connector
- RS PRO Oscilloscope Probe 500MHz BNC Connector