- RS Stock No.:
- 215-0969
- Mfr. Part No.:
- PR 37AR
- Manufacturer:
- BK Precision
View all Oscilloscope Probes
Temporarily out of stock - back order for despatch 05-12-2023, delivery within 2 working days
Price Each
€60.00
(exc. VAT)
€73.80
(inc. VAT)
units | Per unit |
1 + | €60.00 |
- RS Stock No.:
- 215-0969
- Mfr. Part No.:
- PR 37AR
- Manufacturer:
- BK Precision
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Deluxe 10:1 Red Oscilloscope Probe
Red colored oscilloscope probe body 6/150MHz Bandwidth X1, X10 & REF Switchable attenuation 48" (1.2m) Cable length Includes a full accessory kit with a Sprung Hook, Replacement Tip and BNC Adapter. IEC61010-2-031
Specifications
Attribute | Value |
Probe Type | Passive |
Attenuation | 1:1, 10:1 |
Bandwidth | 150MHz |
Maximum Common Mode Input Voltage | 300V |
Connector Type | BNC |
Model Number p | PR 37AR |