BK Precision PR 100A Oscilloscope Probe, Voltage Type, 250MHz, x100, BNC Connector

Subtotal (1 unit)*

€63.52

(exc. VAT)

€78.13

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€63.52

*price indicative


RS Stock No.:
215-0965
Mfr. Part No.:
PR 100A
Manufacturer:
BK Precision
Find similar products by selecting one or more attributes.
Select all

Brand

BK Precision

Probe Type

Voltage

Attenuation

x100

Bandwidth

250MHz

Maximum Common Mode Input Voltage

300V

Connector Type

BNC

Model Number p

PR 100A

Related links