Rohde & Schwarz RT-ZH Series RT-ZH03 Oscilloscope Probe, High Frequency Probe Type, 250 MHz, 100:1, BNC Connector
- RS Stock No.:
- 280-2785
- Mfr. Part No.:
- RT-ZH03
- Manufacturer:
- Rohde & Schwarz
Subtotal (1 unit)*
€453.67
(exc. VAT)
€558.01
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €453.67 |
*price indicative
- RS Stock No.:
- 280-2785
- Mfr. Part No.:
- RT-ZH03
- Manufacturer:
- Rohde & Schwarz
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rohde & Schwarz | |
| Probe Type | High Frequency Probe | |
| Product Type | Oscilloscope Probe | |
| Attenuation | 100:1 | |
| Bandwidth | 250MHz | |
| Maximum Common Mode Input Voltage | 20V | |
| Connector Type | BNC | |
| Model Number | RT-ZH03 | |
| Series | RT-ZH | |
| Rise Time | 7ns | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Rohde & Schwarz | ||
Probe Type High Frequency Probe | ||
Product Type Oscilloscope Probe | ||
Attenuation 100:1 | ||
Bandwidth 250MHz | ||
Maximum Common Mode Input Voltage 20V | ||
Connector Type BNC | ||
Model Number RT-ZH03 | ||
Series RT-ZH | ||
Rise Time 7ns | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Rohde & Schwarz passive high voltage probe has a robust 5 mm probe tip and is the perfect choice if 250 MHz bandwidth is sufficient.
Dynamic range 850 V(rms)
Related links
- Rohde & Schwarz RT-ZH Series RT-ZH10 Oscilloscope Probe 400MHz BNC Connector
- Rohde & Schwarz RT-ZH Series RT-ZH11 Oscilloscope Probe 400MHz BNC Connector
- Rohde & Schwarz RT-ZP Series RT-ZP10 Oscilloscope Probe 500MHz BNC Connector
- Rohde & Schwarz RT-ZP Series RT-ZP1X Oscilloscope Probe 38MHz BNC Connector
- Rohde & Schwarz RT-ZI11 Oscilloscope Probe 500MHz BNC Connector
- Rohde & Schwarz RT-ZS Oscilloscope Probe 6GHz BNC Connector
- Rohde & Schwarz RT-ZS Oscilloscope Probe 1.5GHz BNC Connector
- Rohde & Schwarz RT-ZS Oscilloscope Probe 3GHz BNC Connector
