Rohde & Schwarz RT-ZH Series RT-ZH11 Oscilloscope Probe, Voltage Type, 400MHz, 1000:1, BNC Connector

Subtotal (1 unit)*

€1,112.58

(exc. VAT)

€1,368.47

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,112.58

*price indicative

RS Stock No.:
285-7529
Mfr. Part No.:
RT-ZH11
Manufacturer:
Rohde & Schwarz
Find similar products by selecting one or more attributes.
Select all

Brand

Rohde & Schwarz

Probe Type

Voltage

Attenuation

1000:1

Bandwidth

400MHz

Connector Type

BNC

Model Number p

RT-ZH11

Series

RT-ZH

COO (Country of Origin):
DE
The Rohde & Schwarz passive high voltage probes provide a bandwidth up to 400 MHz and attenuation factors of 100:1.

Spring loaded 5 mm tip

Related links