Keysight Technologies DP00 Series DP0011A Oscilloscope Probe, Differential Type, 500 MHz, 85:1 dB, D-Sub 9-Pin, SMA
- RS Stock No.:
- 285-5732
- Mfr. Part No.:
- DP0011A
- Manufacturer:
- Keysight Technologies
Subtotal (1 unit)*
€4,523.00
(exc. VAT)
€5,563.29
(inc. VAT)
Temporarily out of stock
- Shipping from 05 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,523.00 |
*price indicative
- RS Stock No.:
- 285-5732
- Mfr. Part No.:
- DP0011A
- Manufacturer:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Probe Type | Differential | |
| Product Type | Oscilloscope Probe | |
| Attenuation | 85:1 dB | |
| Bandwidth | 500MHz | |
| Maximum Common Mode Input Voltage | 42V ac/dc | |
| Connector Type | D-Sub 9-Pin, SMA | |
| Model Number | DP0011A | |
| Series | DP00 | |
| Rise Time | 715ps | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Probe Type Differential | ||
Product Type Oscilloscope Probe | ||
Attenuation 85:1 dB | ||
Bandwidth 500MHz | ||
Maximum Common Mode Input Voltage 42V ac/dc | ||
Connector Type D-Sub 9-Pin, SMA | ||
Model Number DP0011A | ||
Series DP00 | ||
Rise Time 715ps | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MY
The Keysight Technologies Differential Active Probes provides the superior general purpose differential signal measurements required for many of today high speed power related measurements such as motor drives, automotive differential bus measurements and high speed digital system designs.
Bandwidth at 500 MHz
1.3 meters cable length
Note
Manufacturers Warranty
Related links
- Keysight Technologies DP00 Series DP0010A Oscilloscope Probe 250 MHz SMA, D-Sub 9-Pin
- Keysight Technologies DP00 Series DP0012A Oscilloscope Probe 1 GHz D-Sub 9-Pin, SMA
- Keysight Technologies DP00 Series DP0013A Oscilloscope Probe 1.7 GHz SMA, D-Sub 9-Pin
- Tektronix TDP Series TDP0500 Oscilloscope Probe 500 MHz, BNC Connector
- Teledyne LeCroy DL05-HCM Oscilloscope Probe 500 MHz
- Teledyne LeCroy AP Series AP033 Oscilloscope Probe 500 MHz 10:1, ProBus Connector
- Keysight Technologies N2750A Series N2750A Oscilloscope Probe 1.5 GHz 2:1 dB
- Keysight Technologies N2891A Series N2891A Oscilloscope Probe 70 MHz, 1000:1 dB
