Keysight Technologies DP00 Series DP0013A Oscilloscope Probe, Differential Type, 1.7 GHz, 85:1 dB, SMA, D-Sub 9-Pin
- RS Stock No.:
- 285-5734
- Mfr. Part No.:
- DP0013A
- Manufacturer:
- Keysight Technologies
Subtotal (1 unit)*
€7,182.00
(exc. VAT)
€8,833.86
(inc. VAT)
Temporarily out of stock
- Shipping from 07 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7,182.00 |
*price indicative
- RS Stock No.:
- 285-5734
- Mfr. Part No.:
- DP0013A
- Manufacturer:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Probe Type | Differential | |
| Product Type | Oscilloscope Probe | |
| Attenuation | 85:1 dB | |
| Bandwidth | 1.7GHz | |
| Maximum Common Mode Input Voltage | 42V ac/dc | |
| Connector Type | SMA, D-Sub 9-Pin | |
| Model Number | DP0013A | |
| Series | DP00 | |
| Rise Time | 300ps | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Probe Type Differential | ||
Product Type Oscilloscope Probe | ||
Attenuation 85:1 dB | ||
Bandwidth 1.7GHz | ||
Maximum Common Mode Input Voltage 42V ac/dc | ||
Connector Type SMA, D-Sub 9-Pin | ||
Model Number DP0013A | ||
Series DP00 | ||
Rise Time 300ps | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MY
The Keysight Technologies Differential Active Probes provides the superior general purpose differential signal measurements required for many of today high speed power related measurements such as motor drives, automotive differential bus measurements and high speed digital system designs.
Bandwidth at 1.7 GHz
1.3 meters cable length
Note
Manufacturers Warranty
