Keysight Technologies N2750A Series N2750A Oscilloscope Probe, Differential Type, 1.5 GHz, 10:1 dB, 2:1 dB

Subtotal (1 unit)*

€5,233.00

(exc. VAT)

€6,436.59

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 23 March 2026
  • Plus 2 unit(s) shipping from 10 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€5,233.00

*price indicative

RS Stock No.:
286-4612
Distrelec Article No.:
110-42-478
Mfr. Part No.:
N2750A
Manufacturer:
Keysight Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Keysight Technologies

Probe Type

Differential

Product Type

Oscilloscope Probe

Attenuation

10:1 dB, 2:1 dB

Bandwidth

1.5GHz

Maximum Common Mode Input Voltage

30V dc

Model Number

N2750A

Series

N2750A

Standards/Approvals

No

Rise Time

233ps

COO (Country of Origin):
MY
The Keysight Technologies InfiniiMode differential probe represents a new generation of low-cost, active differential probes compatible with Keysight InfiniiVision and Infiniium oscilloscopes' AutoProbe interface. It introduces new operation modes, allowing convenient measurements of differential, single-ended, and common-mode signals using a single probe tip.

Quick action scope control

Measurement versatility

Note

Manufacturer’s Warranty

Related links