- RS Stock No.:
- 702-7910
- Mfr. Part No.:
- 11060A
- Manufacturer:
- Keysight Technologies
5 In stock for delivery within 2 working days
Added
Price Each
€45.52
(exc. VAT)
€55.99
(inc. VAT)
Units | Per unit |
1 + | €45.52 |
- RS Stock No.:
- 702-7910
- Mfr. Part No.:
- 11060A
- Manufacturer:
- Keysight Technologies
Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
Product Details
Keysight Technologies Oscilloscope Probe, Red and Black Colour, 3A Current Rating - 11060A
Looking for a way to get a handle on voltage readings in your industrial equipment? Pick up this oscilloscope probe from Keysight Technologies. Its tweezer-shaped design means it's easy to get to grips with signal measurements by simply pinching the arms together on the component you need to test. Thanks to its banana plugs, you can quickly and securely hook it up to your oscilloscope. This bit of kit is ideal for examining surface-mounted devices in your workplace.
Features & Benefits
Cable length of 1.2m for a good reach
Voltage range between -42 and 42V DC for versatility
Gold-plated beryllium copper tweezers keep resistance low for efficient signal transfer
Silicone rubber insulation reduces the risk of electric shock while protecting the cable from abrasion and wear
Voltage range between -42 and 42V DC for versatility
Gold-plated beryllium copper tweezers keep resistance low for efficient signal transfer
Silicone rubber insulation reduces the risk of electric shock while protecting the cable from abrasion and wear
Applications
Energy provision
Utilities maintenance
Electrical testing
Sound engineering
Utilities maintenance
Electrical testing
Sound engineering
What's the cable made from?
It's made from 384 strands of highly conductive copper wire to ensure reliable signal transfer.
Which products are compatible with this probe?
For versatility, you can use it with the 34401A (501-354) and 3458A (195-3124) digital multimeters.
Keysight USB Data Acquisition (DAQ)
The Keysight USB Data Acquisition (DAQ) family offers the choice and flexibility to create standalone or modular solutions that expand and evolve according to test requirements.
Specifications
Attribute | Value |
---|---|
Probe Type | Surface Mount Device |
Model Number p | 11060A |
Current | 3A |
- RS Stock No.:
- 702-7910
- Mfr. Part No.:
- 11060A
- Manufacturer:
- Keysight Technologies