Rohde & Schwarz Triggering and Decoding Oscilloscope Software for Use with MXO 3 Series Oscilloscopes
- RS Stock No.:
- 828-932
- Mfr. Part No.:
- MXO3-B2810
- Manufacturer:
- Rohde & Schwarz
Image representative of range
Subtotal (1 unit)*
€22,831.85
(exc. VAT)
€28,083.18
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22,831.85 |
*price indicative
- RS Stock No.:
- 828-932
- Mfr. Part No.:
- MXO3-B2810
- Manufacturer:
- Rohde & Schwarz
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rohde & Schwarz | |
| Product Type | Oscilloscope Software | |
| For Use With | MXO 3 Series Oscilloscopes | |
| Minimum System Requirement | Windows 8 | |
| Software Name | Triggering and Decoding | |
| Number of Licences | 1 | |
| Languages Available | English, German | |
| Cable Included | No | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Rohde & Schwarz | ||
Product Type Oscilloscope Software | ||
For Use With MXO 3 Series Oscilloscopes | ||
Minimum System Requirement Windows 8 | ||
Software Name Triggering and Decoding | ||
Number of Licences 1 | ||
Languages Available English, German | ||
Cable Included No | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- DE
The Rohde & Schwarz premium bandwidth upgrade license designed to elevate your electronic testing capabilities. It instantly transforms your existing oscilloscope into a high frequency diagnostic powerhouse without requiring time consuming hardware modifications or factory servicing.
Unlocks absolute TOP tier 1 GHz bandwidth across eight lines via software
Provides unmatched insight into complex multi rail high frequency architectures
Captures ultra fast transient anomalies on multiple lines concurrently
Maximises lab testing flexibility for Advanced communication system routing
Related links
- Rohde & Schwarz Triggering and Decoding Oscilloscope Software for Use with MXO 3 Series Oscilloscopes
- Rohde & Schwarz Triggering and Decoding Oscilloscope Software for Use with RTC1000 Oscilloscope
- Rohde & Schwarz Triggering and Decoding Oscilloscope Software for Use with RTH Handheld Digital Oscilloscope
- Rohde & Schwarz Triggering & Decoding Oscilloscope Software for Use with RTB2000 Digital Oscilloscope
- Rohde & Schwarz TDM) Triggering and Decoding Oscilloscope Software for Use with RTC3000 Oscilloscope
- Rohde & Schwarz I2C/SPI Serial Triggering and Decoding Oscilloscope Software for Use with RTC3000 Oscilloscope
- Rohde & Schwarz ARINC 429 Serial Triggering and Decoding Oscilloscope Software for Use with RTC3000 Oscilloscope
- Rohde & Schwarz UART/RS232/RS422/RS485 Serial Triggering and Decoding Oscilloscope Software for Use with RTC1000
