Rohde & Schwarz Bandwidth Upgrade Software Oscilloscope Software for Use with RTC3000 Oscilloscope

Subtotal (1 unit)*

€878.16

(exc. VAT)

€1,080.14

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€878.16

*price indicative

RS Stock No.:
174-2891
Distrelec Article No.:
301-01-700
Mfr. Part No.:
RTM-B222
Manufacturer:
Rohde & Schwarz
Find similar products by selecting one or more attributes.
Select all

Brand

Rohde & Schwarz

Product Type

Oscilloscope Software

For Use With

RTC3000 Oscilloscope

Software Name

Bandwidth Upgrade Software

Standards/Approvals

ISO 9001, ISO 14001

RoHS Status: Exempt

COO (Country of Origin):
CZ

Rohde & Schwarz Oscilloscope Software


The Rohde and Schwarz is a bandwidth upgrade software used for RTM3002 oscilloscopes.

Features and Benefits


• Upgrade bandwidth up to 200MHz

Applications


• Science and engineering

• Medicine

• Automotive industry

• Laboratory work

• Telecom industry

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy