Rohde & Schwarz Power Electronic Bundle Oscilloscope Software for Use with RTH Oscilloscope
- RS Stock No.:
- 174-2909
- Mfr. Part No.:
- RTH-PKPWR
- Manufacturer:
- Rohde & Schwarz
Subtotal (1 unit)*
€1,480.62
(exc. VAT)
€1,821.16
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,480.62 |
*price indicative
- RS Stock No.:
- 174-2909
- Mfr. Part No.:
- RTH-PKPWR
- Manufacturer:
- Rohde & Schwarz
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rohde & Schwarz | |
| Product Type | Oscilloscope Software | |
| For Use With | RTH Oscilloscope | |
| Software Name | Power Electronic Bundle | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Rohde & Schwarz | ||
Product Type Oscilloscope Software | ||
For Use With RTH Oscilloscope | ||
Software Name Power Electronic Bundle | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Rohde & Schwarz Oscilloscope Software
The Rohde and Schwarz is a power electronics bundle software package used for RTH series oscilloscopes. This power electronics bundle consists of R&S RTC-K15, RTC-K19 and RTC-K34. It also contains history and segmented memory R&S RTH-K19, advanced triggering R&S RTH-K19 and harmonic analysis R&S RTH-K34.
Features and Benefits
• Cost efficient
• Easy to use
Applications
• Science and engineering
• Medicine
• Automotive industry
• Laboratory work
• Telecom industry
Related links
- Rohde & Schwarz Automotive Bundle Software Oscilloscope Software for Use with RTH Oscilloscope
- Rohde & Schwarz SENT Oscilloscope Software for Use with RTO Oscilloscope RTH Oscilloscope
- Rohde & Schwarz CAN-FD Oscilloscope Software for Use with RTO Oscilloscope RTE Oscilloscope
- Rohde & Schwarz Application Bundle Oscilloscope Software for Use with RTH1004, Version 2 Channel Version (Digital
- Rohde & Schwarz Power Analysis Oscilloscope Software for Use with RTC3000 Oscilloscope
- Rohde & Schwarz Frequency Counter Oscilloscope Software for Use with RTH Handheld Digital Oscilloscope
- Rohde & Schwarz Harmonics Analysis Oscilloscope Software for Use with RTH Handheld Digital Oscilloscope
- Rohde & Schwarz Spectrum Analysis Oscilloscope Software for Use with RTH Handheld Digital Oscilloscope
