Keysight Technologies Oscilloscope Software Oscilloscope Software for Use with DSOX1202A, DSOX1202G, Version Bandwidth

Subtotal (1 unit)*

€294.00

(exc. VAT)

€361.62

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€294.00

*price indicative

RS Stock No.:
200-5276
Mfr. Part No.:
D1202BW1A
Manufacturer:
Keysight Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Keysight Technologies

Product Type

Oscilloscope Software

For Use With

DSOX1202A, DSOX1202G

Software Name

Oscilloscope Software

Version

Bandwidth Upgrade

Languages Available

Czech, Simplified Chinese, Polish, English, Spanish, French, Japanese, Turkish, German, Thai, Traditional Chinese, Portuguese, Korean, Russian, Italian

Standards/Approvals

No

Keysight Technologies Oscilloscope Software, For Use With InfiniiVision 1000 X Series, 70 To 100MHz Bandwith Upgrade - D1202BW1A


Looking for a reliable way to adjust the bandwidth of your oscilloscopes? Choose this software from Keysight Technologies. It lets you increase the bandwidth from 70 to 100MHz, so you can customise your instrument for use in various applications. The software also eliminates the need to purchase a new oscilloscope or additional hardware to measure higher frequencies, making it a convenient choice. This unit is compatible with the DSOX1202A (200-5274) and the DSOX1202G (200-5275) oscilloscopes from the InfiniiVision 1000 X series, making it a versatile choice. As these oscilloscopes feature two analogue channels, you can use them for multiple measurements from a single unit. Their built-in USB port and LAN connectivity let you easily store and transfer data.

Features & Benefits


• Simple interface eliminates the need for complex programming language

• License-only upgrade for instant use

Applications


• Medical technology

• Laboratories

• Telecommunications equipment

• Automotive engineering

How does an oscilloscope work?


An oscilloscope lets you measure the electrical characteristics of the circuits in your electronic devices. It displays the signals in a graph form so you can easily monitor any changes.

Note

Manufacturer’s Warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy