Tektronix NRZ Serial Analysis Oscilloscope Software for Use with 4 Series MSO

Subtotal (1 unit)*

€5,484.00

(exc. VAT)

€6,745.32

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€5,484.00

*price indicative

RS Stock No.:
200-9534
Mfr. Part No.:
SUP4-SRNRZ-FL
Manufacturer:
Tektronix
Find similar products by selecting one or more attributes.
Select all

Brand

Tektronix

Product Type

Oscilloscope Software

For Use With

4 Series MSO

Software Name

NRZ Serial Analysis

Standards/Approvals

ISO 9001:2015, ISO 14001:2015

COO (Country of Origin):
CN
The Tektronics user can easily add functionality after the initial purchase of series 4 MSO . Node-locked licenses permanently enable optional features on a single product. Floating licenses allow license-enabled options to be easily moved between compatible instruments.

Software License Key add various additional options for Oscilloscope

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy