Tektronix Spacewire Serial Analysis Oscilloscope Software for Use with 4 Series MSO
- RS Stock No.:
- 200-9537
- Mfr. Part No.:
- SUP4-SRSPACEWIRE
- Manufacturer:
- Tektronix
Subtotal (1 unit)*
€2,940.00
(exc. VAT)
€3,616.20
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,940.00 |
*price indicative
- RS Stock No.:
- 200-9537
- Mfr. Part No.:
- SUP4-SRSPACEWIRE
- Manufacturer:
- Tektronix
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tektronix | |
| Product Type | Oscilloscope Software | |
| For Use With | 4 Series MSO | |
| Software Name | Spacewire Serial Analysis | |
| Standards/Approvals | ISO 14001:2015, ISO 9001:2015 | |
| Select all | ||
|---|---|---|
Brand Tektronix | ||
Product Type Oscilloscope Software | ||
For Use With 4 Series MSO | ||
Software Name Spacewire Serial Analysis | ||
Standards/Approvals ISO 14001:2015, ISO 9001:2015 | ||
- COO (Country of Origin):
- CN
The Tektronics user can easily add functionality after the initial purchase of series 4 MSO . Node-locked licenses permanently enable optional features on a single product. Floating licenses allow license-enabled options to be easily moved between compatible instruments.
Software License Key add various additional options for Oscilloscope
Related links
- Tektronix Spacewire Serial Analysis Oscilloscope Software for Use with 4 Series MSO
- Tektronix NRZ Serial Analysis Oscilloscope Software for Use with 4 Series MSO
- Tektronix MIPI I3C Serial Analysis Oscilloscope Software for Use with 4 Series MSO
- Tektronix Embedded Serial Triggering and Analysis Oscilloscope Software for Use with 4 Series MSO
- Tektronix Aerospace Serial Triggering and Analysis Oscilloscope Software for Use with 4 Series MSO
- Tektronix Computer Serial Triggering and Analysis Oscilloscope Software for Use with 4 Series MSO
- Tektronix Audio Serial Triggering and Analysis Oscilloscope Software for Use with 4 Series MSO
- Tektronix Power Management Serial Triggering and Analysis Oscilloscope Software for Use with 4 Series MSO
