Keysight Technologies Automotive Software Package Oscilloscope Software for Use with 3000A, Version 7.4
- RS Stock No.:
- 221-7757
- Distrelec Article No.:
- 302-20-664
- Mfr. Part No.:
- D3000AUTB
- Manufacturer:
- Keysight Technologies
Subtotal (1 unit)*
€1,719.00
(exc. VAT)
€2,114.37
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,719.00 |
*price indicative
- RS Stock No.:
- 221-7757
- Distrelec Article No.:
- 302-20-664
- Mfr. Part No.:
- D3000AUTB
- Manufacturer:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Product Type | Oscilloscope Software | |
| For Use With | 3000A | |
| Software Name | Automotive Software Package | |
| Version | 7.4 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Product Type Oscilloscope Software | ||
For Use With 3000A | ||
Software Name Automotive Software Package | ||
Version 7.4 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Keysight Technologies D3000AUTB is automotive software package for Keysights InfiniiVision 3000 X Series oscilloscopes enables protocol triggering and decode for a broad range of the most common automotive serial buses used today for power train and body control and monitoring.
On screen serial decode time correlated with the serial data waveform
CAN eye-diagram mask testing easily download multi region masks and setups based on industry standards
Detailed pass or fail statistics from mask tests
This package enables CAN and LIN serial trigger & decode, along with pass or fail mask limit testing
Note
Manufacturers Warranty
Related links
- Keysight Technologies Automotive Software Package Oscilloscope Software, Version 7.4
- Keysight Technologies Automotive Software Package Oscilloscope Software for Use with P9240, Version 7.4
- Keysight Technologies Automotive Software Package Oscilloscope Software for Use with 2000A, Version 7.4
- Keysight Technologies Ultimate Bundle Software Package Oscilloscope Software for Use with 3000A, Version 7.4
- Keysight Technologies USB Software Package Oscilloscope Software for Use with 3000A, Version 7.4
- Keysight Technologies Ultimate Bundle Software Package Oscilloscope Software, Version 7.4
- Keysight Technologies Ultimate Bundle Software Package Oscilloscope Software for Use with P9240, Version 7.4
- Keysight Technologies Ultimate Bundle Software Package Oscilloscope Software for Use with 2000A, Version 7.4
