BK Precision 2510B Series, 2512B, 200 MHz Handheld Digital Oscilloscope, 2 Channels, RSCAL
- RS Stock No.:
- 142-236
- Mfr. Part No.:
- BK2512B
- Manufacturer:
- BK Precision
Subtotal (1 unit)*
€2,219.77
(exc. VAT)
€2,730.32
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,219.77 |
*price indicative
- RS Stock No.:
- 142-236
- Mfr. Part No.:
- BK2512B
- Manufacturer:
- BK Precision
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BK Precision | |
| Product Type | Digital Oscilloscope | |
| Bandwidth | 200MHz | |
| Number of Channels | 2 | |
| Model Number | 2512B | |
| Oscilloscope Type | Handheld | |
| Oscilloscope Form | Digital Storage | |
| Memory Depth | 12Mpts | |
| Interface Type | USB, USB Host | |
| Screen Size | 5.6 in | |
| Series | 2510B | |
| Width | 168mm | |
| Standards/Approvals | No | |
| Depth | 68mm | |
| Height | 276mm | |
| Vertical Resolution | 8 bit | |
| Battery Type | Rechargeable | |
| Display Type | TFT | |
| Rise Time | 3.5ns | |
| Calibrated | RSCAL | |
| Safety Category Level | CAT II, CAT III | |
| Safety Category Voltage | 1kV | |
| Power Source | Power Adapter | |
| Select all | ||
|---|---|---|
Brand BK Precision | ||
Product Type Digital Oscilloscope | ||
Bandwidth 200MHz | ||
Number of Channels 2 | ||
Model Number 2512B | ||
Oscilloscope Type Handheld | ||
Oscilloscope Form Digital Storage | ||
Memory Depth 12Mpts | ||
Interface Type USB, USB Host | ||
Screen Size 5.6 in | ||
Series 2510B | ||
Width 168mm | ||
Standards/Approvals No | ||
Depth 68mm | ||
Height 276mm | ||
Vertical Resolution 8 bit | ||
Battery Type Rechargeable | ||
Display Type TFT | ||
Rise Time 3.5ns | ||
Calibrated RSCAL | ||
Safety Category Level CAT II, CAT III | ||
Safety Category Voltage 1kV | ||
Power Source Power Adapter | ||
- COO (Country of Origin):
- CN
The BK Precision 2510B Series handheld digital storage oscilloscopes combine floating measurement and recorder capabilities with a built-in digital multimeter (DMM), all in one portable and lightweight package. These versatile 100 MHz and 200 MHz bandwidth scopes provide two channels with 1 GSa/s sample rates, 12 Mpts memory depth, 38 automatic measurements, and multiple recording functions to capture transient or long-term signal behavior. Models 2515B and 2516B offer full isolation between both the oscilloscope channels, the multimeter channel, the power input, and the USB host and device ports.
100 MHz and 200 MHz bandwidth
1 GSa/s sample rate
Fully isolated 1000 V CAT II and 600 V CAT III input rating (models 2515B / 2516B)
Non-isolated 300 V CAT II input rating (models 2511B / 2512B)
12 Mpts memory depth
Serial bus decoding for IIC, SPI, UART, CAN, and LIN protocols
FFT Plus 7 additional math functions
Built-in 6000-count DMM measures DC/AC voltage, DC/AC current, resistance, capacitance, diode, and continuity test
Recorder and trend plot functions to log data
USB host port for convenient storing and recalling of waveform data, setups, and screenshots on a USB flash drive
Standard micro-USB device port for remote PC control
Related links
- BK Precision 2510B Series 200 MHz Handheld Digital Oscilloscope, 2 Channels
- BK Precision 2510B Series 200 MHz Handheld Digital Oscilloscope UKAS
- BK Precision 2510B Series 200 MHz Handheld Digital Oscilloscope RSCAL
- BK Precision 2510B Series 100 MHz Handheld Digital Oscilloscope RSCAL
- BK Precision 2510B Series 100 MHz Handheld Digital Oscilloscope RSCAL
- BK Precision 2510B Series 200 MHz Handheld Digital Oscilloscope, 2 Channels
- BK Precision 2510B Series 200 MHz Handheld Digital Oscilloscope UKAS
- BK Precision 2510B Series 100 MHz Handheld Digital Oscilloscope, 2 Channels

