Teledyne LeCroy T3DSO3000HD Series, T3DSO3054HD, 500 MHz Bench Digital Oscilloscope, 20 Channels
- RS Stock No.:
- 217-280
- Distrelec Article No.:
- 304-27-189
- Mfr. Part No.:
- T3DSO3054HD PROMO1
- Manufacturer:
- Teledyne LeCroy
Subtotal (1 unit)*
€8,210.88
(exc. VAT)
€10,099.38
(inc. VAT)
- Plus 2 unit(s) shipping from 09 November 2026
- Plus 2 unit(s) shipping from 14 December 2026
Units | Per unit |
|---|---|
| 1 + | €8,210.88 |
*price indicative
- RS Stock No.:
- 217-280
- Distrelec Article No.:
- 304-27-189
- Mfr. Part No.:
- T3DSO3054HD PROMO1
- Manufacturer:
- Teledyne LeCroy
Select all | Attribute | Value |
|---|---|---|
| Brand | Teledyne LeCroy | |
| Product Type | Digital Oscilloscope | |
| Bandwidth | 500MHz | |
| Number of Channels | 20 | |
| Model Number | T3DSO3054HD | |
| Oscilloscope Type | Bench | |
| Oscilloscope Form | Digital Storage | |
| Memory Depth | 400Mpts | |
| Interface Type | Ethernet, USB 2.0, USB 3.0 | |
| Screen Size | 10.1 in | |
| Series | T3DSO3000HD | |
| Depth | 317.2mm | |
| Standards/Approvals | CAN/CSA C22.2 61010-2-030:2018 (2014/35/EU) EN 61010-1:2010+A1:2019, EN IEC 61010-2-030:2021, UL 61010-1:2012/R:2018-11, UL 61010-2-030:2018 CAN/CSA-C22.2 No. 61010-1:2012/A1:2018-11 | |
| Height | 236mm | |
| Width | 149mm | |
| Rise Time | 610ps | |
| Power Source | Mains | |
| Display Type | TFT LCD | |
| Vertical Resolution | 12 bit | |
| Select all | ||
|---|---|---|
Brand Teledyne LeCroy | ||
Product Type Digital Oscilloscope | ||
Bandwidth 500MHz | ||
Number of Channels 20 | ||
Model Number T3DSO3054HD | ||
Oscilloscope Type Bench | ||
Oscilloscope Form Digital Storage | ||
Memory Depth 400Mpts | ||
Interface Type Ethernet, USB 2.0, USB 3.0 | ||
Screen Size 10.1 in | ||
Series T3DSO3000HD | ||
Depth 317.2mm | ||
Standards/Approvals CAN/CSA C22.2 61010-2-030:2018 (2014/35/EU) EN 61010-1:2010+A1:2019, EN IEC 61010-2-030:2021, UL 61010-1:2012/R:2018-11, UL 61010-2-030:2018 CAN/CSA-C22.2 No. 61010-1:2012/A1:2018-11 | ||
Height 236mm | ||
Width 149mm | ||
Rise Time 610ps | ||
Power Source Mains | ||
Display Type TFT LCD | ||
Vertical Resolution 12 bit | ||
- COO (Country of Origin):
- CN
Teledyne LeCroy, T3DSO3054HD PROMO1, T3DSO3000HD Series, Digital Bench Oscilloscope, 4 Analogue Channels, 500 MHz, 10.1" Color Display
Features and Benefits
Applications
Related links
- Teledyne LeCroy T3DSO3000HD Series 500 MHz Bench Digital Oscilloscope RSCAL
- Teledyne LeCroy T3DSO3000HD Series 500 MHz Bench Digital Oscilloscope UKAS
- Teledyne LeCroy T3DSO3000HD Series 350 MHz Bench Digital Oscilloscope, 20 Channels
- Teledyne LeCroy T3DSO3000HD Series 350 MHz Bench Digital Oscilloscope RSCAL
- Teledyne LeCroy T3DSO3000HD Series 200 MHz Bench Digital Oscilloscope, 20 Channels
- Teledyne LeCroy T3DSO3000HD Series 200 MHz Bench Digital Oscilloscope RSCAL
- Teledyne LeCroy T3DSO3000HD Series 350 MHz Bench Digital Oscilloscope UKAS
- Teledyne LeCroy T3DSO3000HD Series 200 MHz Bench Digital Oscilloscope UKAS

