Rohde & Schwarz RTB2 Series, RTB22-70, 70 MHz Digital Oscilloscope, 18 Channels, RSCAL
- RS Stock No.:
- 278-277
- Mfr. Part No.:
- RTB22-70
- Manufacturer:
- Rohde & Schwarz
Subtotal (1 unit)*
€1,837.03
(exc. VAT)
€2,259.55
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,837.03 |
*price indicative
- RS Stock No.:
- 278-277
- Mfr. Part No.:
- RTB22-70
- Manufacturer:
- Rohde & Schwarz
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rohde & Schwarz | |
| Product Type | Oscilloscope | |
| Bandwidth | 70MHz | |
| Number of Channels | 18 | |
| Model Number | RTB22-70 | |
| Oscilloscope Type | Digital | |
| Oscilloscope Form | Digital | |
| Interface Type | USB | |
| Memory Depth | 16kpts | |
| Series | RTB2 | |
| Standards/Approvals | No | |
| Depth | 152mm | |
| Height | 220mm | |
| Width | 390mm | |
| Vertical Resolution | 10 bit | |
| Display Type | Capacitive Touch Display | |
| Calibrated | RSCAL | |
| Minimum Time Base | 1ns/div | |
| Rise Time | 5ns | |
| Maximum Time Base | 500s/div | |
| Select all | ||
|---|---|---|
Brand Rohde & Schwarz | ||
Product Type Oscilloscope | ||
Bandwidth 70MHz | ||
Number of Channels 18 | ||
Model Number RTB22-70 | ||
Oscilloscope Type Digital | ||
Oscilloscope Form Digital | ||
Interface Type USB | ||
Memory Depth 16kpts | ||
Series RTB2 | ||
Standards/Approvals No | ||
Depth 152mm | ||
Height 220mm | ||
Width 390mm | ||
Vertical Resolution 10 bit | ||
Display Type Capacitive Touch Display | ||
Calibrated RSCAL | ||
Minimum Time Base 1ns/div | ||
Rise Time 5ns | ||
Maximum Time Base 500s/div | ||
- COO (Country of Origin):
- CZ
The Rohde & Schwarz RTB 2 series oscilloscopes combine the power of ten with smart operating concepts, making them the Ideal all purpose tool for students, hobbyists, technicians and engineers. Additionally RTB 2 series oscilloscopes includes an integrated arbitrary waveform generator history and segmented memory capabilities. Furthermore, all RTB 2 models are MSO-ready, allowing the use of up to 16 digital channels with the appropriate probes.
Bandwidth of 70 MHz to 300 MHz
Sample rate of up to 2.5 Gsample/s
Memory depth up to 20 Msample
10 bit ADC resolution
10.1 inch capacitive touchscreen display
Related links
- Rohde & Schwarz RTB2 Series 70 MHz Digital Oscilloscope, 18 Channels
- Rohde & Schwarz RTB2 Series 70 MHz Digital Oscilloscope UKAS
- Rohde & Schwarz RTB2 Series 70 MHz Digital Oscilloscope RSCAL
- Rohde & Schwarz RTB2 Series 70 MHz Digital Oscilloscope, 20 Channels
- Rohde & Schwarz RTB2 Series 70 MHz Digital Oscilloscope UKAS
- Rohde & Schwarz RTB2 Series 200 MHz Digital Oscilloscope RSCAL
- Rohde & Schwarz RTB2 Series 100 MHz Digital Oscilloscope RSCAL
- Rohde & Schwarz R&SRTB 2 Series 200 MHz Bench Oscilloscope RSCAL

