Tektronix MSO44B 4-BW Series, MSO44B, 500 MHz Mixed Signal Oscilloscope, 6 Channels, RSCAL
- RS Stock No.:
- 328-087
- Mfr. Part No.:
- MSO44B 4-BW 500 MSO44BR3
- Manufacturer:
- Tektronix
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 328-087
- Mfr. Part No.:
- MSO44B 4-BW 500 MSO44BR3
- Manufacturer:
- Tektronix
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tektronix | |
| Product Type | Oscilloscope | |
| Bandwidth | 500MHz | |
| Number of Channels | 6 | |
| Model Number | MSO44B | |
| Oscilloscope Type | Mixed Signal | |
| Oscilloscope Form | Mixed Signal | |
| Memory Depth | 62.5Mpts | |
| Screen Size | 13.4 in | |
| Series | MSO44B 4-BW | |
| Depth | 155mm | |
| Height | 287.1mm | |
| Standards/Approvals | No | |
| Width | 405mm | |
| Display Type | Capacitive Touch Display | |
| Vertical Resolution | 16 bit | |
| Calibrated | RSCAL | |
| Maximum Time Base | 1000s/div | |
| Waveform Refresh Rate | 500000wfms/s | |
| Maximum Vertical Sensitivity | 10V/div | |
| Minimum Time Base | 200ps/div | |
| Select all | ||
|---|---|---|
Brand Tektronix | ||
Product Type Oscilloscope | ||
Bandwidth 500MHz | ||
Number of Channels 6 | ||
Model Number MSO44B | ||
Oscilloscope Type Mixed Signal | ||
Oscilloscope Form Mixed Signal | ||
Memory Depth 62.5Mpts | ||
Screen Size 13.4 in | ||
Series MSO44B 4-BW | ||
Depth 155mm | ||
Height 287.1mm | ||
Standards/Approvals No | ||
Width 405mm | ||
Display Type Capacitive Touch Display | ||
Vertical Resolution 16 bit | ||
Calibrated RSCAL | ||
Maximum Time Base 1000s/div | ||
Waveform Refresh Rate 500000wfms/s | ||
Maximum Vertical Sensitivity 10V/div | ||
Minimum Time Base 200ps/div | ||
- COO (Country of Origin):
- CN
The Tektronix 4 Series Mixed Signal Oscilloscope sets a new standard for performance, analysis capabilities, and overall user experience in bench oscilloscopes. It is Ideal for debugging and validating embedded systems and power converters. The second generation of this instrument incorporates a new processing platform, more than doubling its responsiveness and significantly accelerating measurements and data transfers with full support for remote operation and control. Its high resolution 12 bit sampling ensures precise measurements on a higher contrast 13.3 inch HD display.
4 FlexChannel inputs
Waveform capture rate more than 500000 waveforms/s
31.25 Mpoints standard Record length
Real time 6.25 GS/s sample rate
Synchronized and multi channel spectrum analysis
Related links
- Tektronix MSO44B 4-BW Series 500 MHz Mixed Signal Oscilloscope, 6 Channels
- Tektronix MSO44B 4-BW Series 500 MHz Mixed Signal Oscilloscope UKAS
- Tektronix MSO44B 4-BW Series 350 MHz Mixed Signal Oscilloscope RSCAL
- Tektronix MSO44B 4-BW Series 350 MHz Mixed Signal Oscilloscope, 6 Channels
- Tektronix MSO44B 4-BW Series 350 MHz Mixed Signal Oscilloscope UKAS
- Tektronix MSO44B 4-BW Series 1.5 GHz Mixed Signal Oscilloscope RSCAL
- Tektronix MSO44B 4-BW Series 1 GHz Mixed Signal Oscilloscope RSCAL
- Tektronix 4 MSO Series 500 MHz Bench Mixed Signal Oscilloscope RSCAL

