Tektronix MSO44B 4-BW Series, 1GHz Mixed Signal Oscilloscope, 4 Analogue Channels, 32 Digital Channels
- RS Stock No.:
- 328-095
- Mfr. Part No.:
- MSO44B 4-BW 1000 MSO44BR3
- Manufacturer:
- Tektronix
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 328-095
- Mfr. Part No.:
- MSO44B 4-BW 1000 MSO44BR3
- Manufacturer:
- Tektronix
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tektronix | |
| Bandwidth | 1GHz | |
| Number of Analogue Channels | 4 | |
| Number of Digital Channels | 32 | |
| Oscilloscope Type | Mixed Signal | |
| Series | MSO44B 4-BW | |
| Select all | ||
|---|---|---|
Brand Tektronix | ||
Bandwidth 1GHz | ||
Number of Analogue Channels 4 | ||
Number of Digital Channels 32 | ||
Oscilloscope Type Mixed Signal | ||
Series MSO44B 4-BW | ||
- COO (Country of Origin):
- CN
The Tektronix 4 Series Mixed Signal Oscilloscope sets a new standard for performance, analysis capabilities, and overall user experience in bench oscilloscopes. It is ideal for debugging and validating embedded systems and power converters. The second generation of this instrument incorporates a new processing platform, more than doubling its responsiveness and significantly accelerating measurements and data transfers with full support for remote operation and control. Its high resolution 12 bit sampling ensures precise measurements on a higher contrast 13.3 inch HD display.
4 FlexChannel inputs
Waveform capture rate more than 500000 waveforms/s
31.25 Mpoints standard record length
Real time 6.25 GS/s sample rate
Synchronized and multi channel spectrum analysis
Waveform capture rate more than 500000 waveforms/s
31.25 Mpoints standard record length
Real time 6.25 GS/s sample rate
Synchronized and multi channel spectrum analysis
Related links
- Tektronix MSO44B 4-BW Series 4 Analogue Channels, 32 Digital Channels
- Tektronix MSO44B 4-BW Series 4 Analogue Channels, 32 Digital Channels
- Tektronix MSO44B 4-BW Series 4 Analogue Channels, 32 Digital Channels
- Tektronix MSO44B 4-BW Series 4 Analogue Channels, 32 Digital Channels
- Tektronix MSO44B 4 Series MSO Series 4 Analogue Channels, 32 Digital Channels
- Tektronix MSO44B 4 Series MSO Series 4 Analogue Channels, 32 Digital Channels
- Tektronix MSO46B 4-BW Series 6 Analogue Channels, 48 Digital Channels
- Tektronix 4 MSO Series 36

