Tektronix 4 MSO Series, MSO44B, 1.5 GHz Bench Mixed Signal Oscilloscope, 6 Channels

Subtotal (1 unit)*

€34,440.00

(exc. VAT)

€42,361.20

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€34,440.00

*price indicative

RS Stock No.:
274-4798
Distrelec Article No.:
304-06-778
Mfr. Part No.:
MSO44B 4-BW-1500
Manufacturer:
Tektronix
Find similar products by selecting one or more attributes.
Select all

Brand

Tektronix

Product Type

Mixed Signal Oscilloscope

Bandwidth

1.5GHz

Number of Channels

6

Model Number

MSO44B

Oscilloscope Type

Bench

Oscilloscope Form

Mixed Signal

Memory Depth

128Mpts

Screen Size

13.3 in

Series

4 MSO

Standards/Approvals

CE, CSA

Height

287mm

Width

405mm

Vertical Resolution

12 bit

Rise Time

6ns

Plug Type

US

Maximum Time Base

1000s/div

Safety Category Level

CAT II

Safety Category Voltage

300V

Power Source

Mains

Minimum Time Base

20ns

COO (Country of Origin):
CN
The Tektronix mixed signal oscilloscope which offers better visibility into complex systems by offering four channel models with a 13.3 inch high definition 1,920 x 1,080 display. It has many applications such as embedded systems, three phase power electronics, automotive electronics, power supply design, and dc to dc power converters.

8 digit frequency counter

Threshold resolution 10 mV

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy