Tektronix TBS1000C Series, TBS1052C-EDU, 50 MHz Digital Storage Digital Oscilloscope, 2 Channels
- RS Stock No.:
- 350-444
- Mfr. Part No.:
- TBS1052C-EDU
- Manufacturer:
- Tektronix
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Calibration Options:
- Calibration Type:
- UKAS
- RS Stock No.
- 350-446
Each
€614.24
(exc. VAT)
€755.52
(inc. VAT)
- RS Stock No.:
- 350-444
- Mfr. Part No.:
- TBS1052C-EDU
- Manufacturer:
- Tektronix
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tektronix | |
| Product Type | Digital Oscilloscope | |
| Bandwidth | 50MHz | |
| Number of Channels | 2 | |
| Model Number | TBS1052C-EDU | |
| Oscilloscope Type | Digital Storage | |
| Oscilloscope Form | Digital Storage | |
| Interface Type | USB | |
| Memory Depth | 128kpts | |
| Screen Size | 7 in | |
| Series | TBS1000C | |
| Depth | 106.8mm | |
| Height | 155mm | |
| Standards/Approvals | ISO 9001 | |
| Width | 325.12mm | |
| Power Source | Mains | |
| Minimum Time Base | 2ns/div | |
| Maximum Vertical Sensitivity | 10V/div | |
| Maximum Time Base | 100s/div | |
| Minimum Vertical Sensitivity | 1mV/div | |
| Vertical Resolution | 8 bit | |
| Display Type | TFT Colour | |
| Select all | ||
|---|---|---|
Brand Tektronix | ||
Product Type Digital Oscilloscope | ||
Bandwidth 50MHz | ||
Number of Channels 2 | ||
Model Number TBS1052C-EDU | ||
Oscilloscope Type Digital Storage | ||
Oscilloscope Form Digital Storage | ||
Interface Type USB | ||
Memory Depth 128kpts | ||
Screen Size 7 in | ||
Series TBS1000C | ||
Depth 106.8mm | ||
Height 155mm | ||
Standards/Approvals ISO 9001 | ||
Width 325.12mm | ||
Power Source Mains | ||
Minimum Time Base 2ns/div | ||
Maximum Vertical Sensitivity 10V/div | ||
Maximum Time Base 100s/div | ||
Minimum Vertical Sensitivity 1mV/div | ||
Vertical Resolution 8 bit | ||
Display Type TFT Colour | ||
The Tektronix Digital Storage Oscilloscope offers affordable performance in a Compact design. It is designed to meet the needs of today's educational institutions, embedded design engineers, and maker community. The instrument includes a 7-inch WVGA color display with up to 1 GS/s sample rate, bandwidths from 50 MHz to 200 MHz and a five-year warranty.
Display Size 7-inch WVGA Color
Horizontal Divisions 15
Signal Visibility 50% More
Record Length 20k Points on All Channels
Advanced Triggers Pulse, Runt, Line
Trigger Frequency Counter Included
Pan and Zoom Capability Included
Related links
- Tektronix TBS1000C Series 50 MHz Digital Storage Digital Oscilloscope RSCAL
- Tektronix TBS1000C Series 50 MHz Digital Storage Digital Oscilloscope UKAS
- Tektronix TBS1000C Series 50 MHz Bench Oscilloscope, 2 Channels
- Tektronix TBS1000C Series 50 MHz Bench Oscilloscope UKAS
- Tektronix TBS1000C Series 50 MHz Bench Oscilloscope RSCAL
- Tektronix TBS1000C Series 70 MHz Bench Oscilloscope UKAS
- Tektronix TBS1000C Series 100 MHz Bench Oscilloscope, 2 Channels
- Tektronix TBS1000C Series 70 MHz Bench Oscilloscope, 2 Channels


