Tektronix MSO Series, 100 MHz Ultra Compact Mixed Signal Oscilloscope, 16 Channels, RSCAL
- RS Stock No.:
- 350-467
- Mfr. Part No.:
- MSO22-EDU 2-BW-100
- Manufacturer:
- Tektronix
Subtotal (1 unit)*
€2,991.36
(exc. VAT)
€3,679.37
(inc. VAT)
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,991.36 |
*price indicative
- RS Stock No.:
- 350-467
- Mfr. Part No.:
- MSO22-EDU 2-BW-100
- Manufacturer:
- Tektronix
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tektronix | |
| Product Type | Mixed Signal Oscilloscope | |
| Bandwidth | 100MHz | |
| Number of Channels | 16 | |
| Oscilloscope Type | Ultra Compact | |
| Oscilloscope Form | Mixed Signal | |
| Memory Depth | 10Mpts | |
| Interface Type | Ethernet, USB 2.0 | |
| Screen Size | 10.1 in | |
| Series | MSO | |
| Standards/Approvals | No | |
| Calibrated | RSCAL | |
| Minimum Time Base | 1ms/div | |
| Minimum Vertical Sensitivity | 1mV/div | |
| Power Source | Battery | |
| Vertical Resolution | 16 bit HD, 8 bit ADC | |
| Display Type | TFT Colour | |
| Select all | ||
|---|---|---|
Brand Tektronix | ||
Product Type Mixed Signal Oscilloscope | ||
Bandwidth 100MHz | ||
Number of Channels 16 | ||
Oscilloscope Type Ultra Compact | ||
Oscilloscope Form Mixed Signal | ||
Memory Depth 10Mpts | ||
Interface Type Ethernet, USB 2.0 | ||
Screen Size 10.1 in | ||
Series MSO | ||
Standards/Approvals No | ||
Calibrated RSCAL | ||
Minimum Time Base 1ms/div | ||
Minimum Vertical Sensitivity 1mV/div | ||
Power Source Battery | ||
Vertical Resolution 16 bit HD, 8 bit ADC | ||
Display Type TFT Colour | ||
- COO (Country of Origin):
- CN
Shipped with TPP0200 200 MHz, 10:1 probe (one per channel), Digital probe P6316, Instrument stand, Installation and safety manual (translated in English, Japanese, and, Simplified Chinese), Embedded help, External power supply, Calibration certificate documenting traceability to National Metrology Institute(s) and ISO9001/ISO17025 (compliant) quality system registration, Five-year warranty covering all parts and labor cost on the instrument. One-year warranty covering all parts and labor cost on included probes.
Includes Basic serial bus decode options (see list), 50MHz integrated function generator, digital pattern generator, and 16 digital channels
Provides 'peace of mind' with full 5 year total protection (protection against accidental damage included!) for the tough student environment
Special instructional feature that turns off 'Autoset' and other features to provide the starter scope experience.
Use a VESA mount or Kensington Lock to secure to bench
Remote access with TightVNC or Tekscope

