Teledyne LeCroy T3DSO700HD Series, T3DSO714HD, 100 MHz Bench Oscilloscope, 4 Channels, RSCAL
- RS Stock No.:
- 708-770
- Manufacturer:
- Teledyne LeCroy
Subtotal (1 unit)*
€1,534.92
(exc. VAT)
€1,887.95
(inc. VAT)
- 6 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €1,534.92 |
*price indicative
- RS Stock No.:
- 708-770
- Manufacturer:
- Teledyne LeCroy
Select all | Attribute | Value |
|---|---|---|
| Brand | Teledyne LeCroy | |
| Product Type | Oscilloscope | |
| Bandwidth | 100MHz | |
| Number of Channels | 4 | |
| Model Number | T3DSO714HD | |
| Oscilloscope Type | Bench | |
| Oscilloscope Form | Digital Storage | |
| Memory Depth | 100Mpts | |
| Interface Type | LAN, USB | |
| Sample Rate Random | 2G samples/s | |
| Screen Size | 7 in | |
| Series | T3DSO700HD | |
| Width | 132.6mm | |
| Standards/Approvals | RoHS Compliant | |
| Height | 151mm | |
| Depth | 312mm | |
| Minimum Vertical Sensitivity | 0.5mV/div | |
| Calibrated | RSCAL | |
| Minimum Time Base | 2ns/div | |
| Maximum Vertical Sensitivity | 10V/div | |
| Waveform Refresh Rate | 500000wfms/s | |
| Rise Time | 3.5ns | |
| Maximum Time Base | 1000s/div | |
| Power Source | Mains | |
| Display Type | TFT LCD | |
| Vertical Resolution | 12 bit | |
| Select all | ||
|---|---|---|
Brand Teledyne LeCroy | ||
Product Type Oscilloscope | ||
Bandwidth 100MHz | ||
Number of Channels 4 | ||
Model Number T3DSO714HD | ||
Oscilloscope Type Bench | ||
Oscilloscope Form Digital Storage | ||
Memory Depth 100Mpts | ||
Interface Type LAN, USB | ||
Sample Rate Random 2G samples/s | ||
Screen Size 7 in | ||
Series T3DSO700HD | ||
Width 132.6mm | ||
Standards/Approvals RoHS Compliant | ||
Height 151mm | ||
Depth 312mm | ||
Minimum Vertical Sensitivity 0.5mV/div | ||
Calibrated RSCAL | ||
Minimum Time Base 2ns/div | ||
Maximum Vertical Sensitivity 10V/div | ||
Waveform Refresh Rate 500000wfms/s | ||
Rise Time 3.5ns | ||
Maximum Time Base 1000s/div | ||
Power Source Mains | ||
Display Type TFT LCD | ||
Vertical Resolution 12 bit | ||
- COO (Country of Origin):
- CH
Teledyne LeCroy, 100 MHz, 500 MS/s per Ch, 2 GS/s interleaved, 4 CH, 50 Mpts/Ch Oscilloscope with 7" Color Display
Features & Benefits
• 14 analog channels
• 1Optional MSO - 16 Digital Channel Logic Probe available with all bandwidth models.
• 17 display with 1024x600 resolution
• 1Waveform capture rate up to 120,000 wfm/s (normal mode), and 500,000 wfm/s (sequence mode)
• 1Serial bus triggering and decoder, supports protocols I²C, SPI, UART, CAN, LIN, as standard
• 1Bode Plot & Power Analysis functionality as standard.
• 1Optional 25 MHz waveform generator
• 1Up to 100 Mpts/ch Record length
• 1Built-in web server supports remote control over the LAN port using a web browser. Supports SCPI remote control commands. Supports external mouse and keyboard.
• 1Supports 256-level intensity grading and color temperature display modes.
Application
• Telecommunications
• Military
• Mechatronics
• Diagnostics
• Design & Reseach
Related links
- Teledyne LeCroy T3DSO700HD Series 4 Channels
- Teledyne LeCroy T3DSO700HD Series 4 Channels, UKAS
- Teledyne LeCroy T3DSO700HD Series 4 Channels, RSCAL
- Teledyne LeCroy T3DSO700HD Series 4 Channels, RSCAL
- Teledyne LeCroy T3DSO700HD Series 4 Channels
- Teledyne LeCroy T3DSO700HD Series 4 Channels
- Teledyne LeCroy T3DSO700HD Series 4 Channels, UKAS
- Teledyne LeCroy T3DSO700HD Series 4 Channels, UKAS

