Digilent Analog Discovery Pro 2400 Series, 100 MHz Mixed Signal Analogue Oscilloscope 4-Channel
- RS Stock No.:
- 791-956
- Mfr. Part No.:
- 410-436-1
- Manufacturer:
- Digilent
Subtotal (1 unit)*
€1,782.56
(exc. VAT)
€2,192.55
(inc. VAT)
Temporarily out of stock
- Shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,782.56 |
*price indicative
- RS Stock No.:
- 791-956
- Mfr. Part No.:
- 410-436-1
- Manufacturer:
- Digilent
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Digilent | |
| Product Type | Analogue Oscilloscope | |
| Bandwidth | 100MHz | |
| Number of Channels | 4 | |
| Model Number | ADP2440 | |
| Oscilloscope Type | Mixed Signal | |
| Interface Type | USB 3.2 | |
| Series | Analog Discovery Pro 2400 | |
| Length | 164.5mm | |
| Standards/Approvals | HTC | |
| Width | 210mm | |
| Height | 37.9mm | |
| Power Source | 4.5 V to 5.5 V | |
| Rise Time | 3.5ns | |
| Maximum Vertical Sensitivity | 25mV/div | |
| Vertical Resolution | 12 bit | |
| Minimum Vertical Sensitivity | 25V/div | |
| Select all | ||
|---|---|---|
Brand Digilent | ||
Product Type Analogue Oscilloscope | ||
Bandwidth 100MHz | ||
Number of Channels 4 | ||
Model Number ADP2440 | ||
Oscilloscope Type Mixed Signal | ||
Interface Type USB 3.2 | ||
Series Analog Discovery Pro 2400 | ||
Length 164.5mm | ||
Standards/Approvals HTC | ||
Width 210mm | ||
Height 37.9mm | ||
Power Source 4.5 V to 5.5 V | ||
Rise Time 3.5ns | ||
Maximum Vertical Sensitivity 25mV/div | ||
Vertical Resolution 12 bit | ||
Minimum Vertical Sensitivity 25V/div | ||
- COO (Country of Origin):
- TW
The Digilent Signal USB Oscilloscope delivers precision measurement in a compact, Durable design. With Advanced resolution and versatile connectivity, it is engineered for professional diagnostics and seamless integration into demanding environments.
Bandwidth exceeding 100 MHz
600 MS/s interleaved sampling
Dual Mode with automatic device phase adjustment
Robust metal enclosure with DIN rail support for easy mounting
Related links
- Digilent Analog Discovery Pro 2400 Series, 200 MHz Mixed Signal Analogue Oscilloscope 4-Channel
- Digilent Analog Discovery Pro 3000 Series, 55 MHz PC Based Oscilloscope 4-Channel
- Digilent Analog Discovery Pro 3000 Series, 55 MHz PC Based Oscilloscope 2-Channel
- Digilent Analog Discovery Pro 5000 Series, 2 GHz Mixed Signal Oscilloscope 5-Channel
- Digilent Analog Discovery 2 Series, 30 MHz PC Based Oscilloscope 2-Channel
- Digilent Analog Discovery Pro Series 100 MHz Bench Mixed Domain Oscilloscope, 34 Channels
- Digilent 410-434 Power for Use with Analog Discovery Studio Max Mixed Signal
- Digilent ADP2230 Series, 50 MHz Mixed Signal Mixed Signal Oscilloscope 3-Channel

