Tektronix MSO24 Series, MSO24, 500 MHz Mixed Signal Mixed Signal Oscilloscope, 16 Channels, RSCAL
- RS Stock No.:
- 907-729
- Mfr. Part No.:
- MSO24 2-BW-500 2-MSO 2-ULTIMATE R3
- Manufacturer:
- Tektronix
Subtotal (1 unit)*
€10,211.58
(exc. VAT)
€12,560.24
(inc. VAT)
Temporarily out of stock
- Shipping from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10,211.58 |
*price indicative
- RS Stock No.:
- 907-729
- Mfr. Part No.:
- MSO24 2-BW-500 2-MSO 2-ULTIMATE R3
- Manufacturer:
- Tektronix
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tektronix | |
| Product Type | Mixed Signal Oscilloscope | |
| Bandwidth | 500MHz | |
| Number of Channels | 16 | |
| Model Number | MSO24 | |
| Oscilloscope Type | Mixed Signal | |
| Oscilloscope Form | Mixed Signal | |
| Interface Type | USB 2.0, Ethernet, Battery Pack | |
| Memory Depth | 10Mpts | |
| Screen Size | 10.1 in | |
| Series | MSO24 | |
| Standards/Approvals | No | |
| Calibrated | RSCAL | |
| Minimum Time Base | 1ms/div | |
| Display Type | TFT Colour | |
| Power Source | Battery | |
| Vertical Resolution | 16 bit HD, 8 bit ADC | |
| Select all | ||
|---|---|---|
Brand Tektronix | ||
Product Type Mixed Signal Oscilloscope | ||
Bandwidth 500MHz | ||
Number of Channels 16 | ||
Model Number MSO24 | ||
Oscilloscope Type Mixed Signal | ||
Oscilloscope Form Mixed Signal | ||
Interface Type USB 2.0, Ethernet, Battery Pack | ||
Memory Depth 10Mpts | ||
Screen Size 10.1 in | ||
Series MSO24 | ||
Standards/Approvals No | ||
Calibrated RSCAL | ||
Minimum Time Base 1ms/div | ||
Display Type TFT Colour | ||
Power Source Battery | ||
Vertical Resolution 16 bit HD, 8 bit ADC | ||
- COO (Country of Origin):
- CN
The Tektronix 2 Series Mixed Signal Oscilloscope features up to 4 analogue channels, 2.5 GS/s sample rate, 16 channel MSO, 50 MHz AFG, 4 bit digital pattern generator, Advanced triggers and protocol decode, all in a Compact form factor about 1.5 inch thick. This 2 Series mixed signal oscilloscope is the go to oscilloscope for electronic debug and test, no matter where you work.
Capacitive touchscreen and a highly intuitive user Interface
Waveform capture rate is more than 4000000 wfms/s
Supports serial trigger and decode with analysis
Arbitrary function generator
Digital pattern generator
Remotely view and control the oscilloscope over a network connection through remote VNC
Related links
- Tektronix MSO24 Series 500 MHz Mixed Signal Mixed Signal Oscilloscope RSCAL
- Tektronix MSO24 Series 100 MHz Mixed Signal Mixed Signal Oscilloscope RSCAL
- Tektronix MSO24 Series 350 MHz Mixed Signal Mixed Signal Oscilloscope RSCAL
- Tektronix MSO24 Series 200 MHz Mixed Signal Mixed Signal Oscilloscope RSCAL
- Tektronix MSO24 Series 500 MHz Mixed Signal Mixed Signal Oscilloscope, 16 Channels
- Tektronix MSO24 Series 500 MHz Mixed Signal Mixed Signal Oscilloscope UKAS
- Tektronix MSO24 Series 200 MHz Mixed Signal Mixed Signal Oscilloscope, 16 Channels
- Tektronix MSO24 Series 100 MHz Mixed Signal Mixed Signal Oscilloscope, 16 Channels

