PicoScope 2000 Series, 100 MHz PC Based Oscilloscope 18-Channel, RSCAL
- RS Stock No.:
- 111-7044
- Distrelec Article No.:
- 304-46-625
- Mfr. Part No.:
- PicoScope 2208B MSO
- Manufacturer:
- Pico Technology
Subtotal (1 unit)*
€1,156.81
(exc. VAT)
€1,422.88
(inc. VAT)
Temporarily out of stock
- 3 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,156.81 |
*price indicative
- RS Stock No.:
- 111-7044
- Distrelec Article No.:
- 304-46-625
- Mfr. Part No.:
- PicoScope 2208B MSO
- Manufacturer:
- Pico Technology
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pico Technology | |
| Product Type | Oscilloscope | |
| Bandwidth | 100MHz | |
| Number of Channels | 18 | |
| Model Number | 2208B MSO | |
| Oscilloscope Type | PC Based | |
| Interface Type | CAN, IIC, LIN, RS232, SPI, UART, USB | |
| Series | PicoScope 2000 | |
| Standards/Approvals | REACH, RoHS, WEEE | |
| Length | 130mm | |
| Width | 104mm | |
| Height | 18.8mm | |
| Minimum Time Base | 1ns/div | |
| Minimum Vertical Sensitivity | 4mV/div | |
| Calibrated | RSCAL | |
| Maximum Time Base | 5000s/div | |
| Rise Time | 3.5ns | |
| Maximum Vertical Sensitivity | 4V/div | |
| Power Source | USB | |
| Vertical Resolution | 8 bit | |
| Select all | ||
|---|---|---|
Brand Pico Technology | ||
Product Type Oscilloscope | ||
Bandwidth 100MHz | ||
Number of Channels 18 | ||
Model Number 2208B MSO | ||
Oscilloscope Type PC Based | ||
Interface Type CAN, IIC, LIN, RS232, SPI, UART, USB | ||
Series PicoScope 2000 | ||
Standards/Approvals REACH, RoHS, WEEE | ||
Length 130mm | ||
Width 104mm | ||
Height 18.8mm | ||
Minimum Time Base 1ns/div | ||
Minimum Vertical Sensitivity 4mV/div | ||
Calibrated RSCAL | ||
Maximum Time Base 5000s/div | ||
Rise Time 3.5ns | ||
Maximum Vertical Sensitivity 4V/div | ||
Power Source USB | ||
Vertical Resolution 8 bit | ||
- COO (Country of Origin):
- GB
PicoScope 2000 Series Oscilloscope, 100MHz Bandwidth, 1ns/div Time Base - PicoScope 2208B MSO
This oscilloscope is a Compact PC-connected instrument designed for mixed-signal measurement and protocol analysis. It connects via USB to provide waveform capture and logic timing alongside serial bus decoding, supporting a variety of vehicle and embedded communications standards. It is intended for bench and field use where a lightweight, computer-hosted instrument is preferred.
Features and Benefits:
• 100MHz bandwidth enables accurate high-frequency signal capture
• 1ns/div timebase gives fine time-domain resolution
• 3.5ns rise time supports fast edge characterisation
• 8-bit vertical resolution balances speed and amplitude detail
• 4mV to 4V/div sensitivity covers small to large signals
• 1ns/div timebase gives fine time-domain resolution
• 3.5ns rise time supports fast edge characterisation
• 8-bit vertical resolution balances speed and amplitude detail
• 4mV to 4V/div sensitivity covers small to large signals
Applications
• Suitable for mixed-signal debugging with digital and analogue channels
• Ideal for decoding CAN, I2C, SPI, UART, LIN and RS232 protocols
• Used for embedded system timing verification and validation
• Can be used for automotive electronics diagnostics and testing
• Suitable for laboratory development with PC-based data logging
• Ideal for decoding CAN, I2C, SPI, UART, LIN and RS232 protocols
• Used for embedded system timing verification and validation
• Can be used for automotive electronics diagnostics and testing
• Suitable for laboratory development with PC-based data logging
How is the instrument powered during operation?
It is powered over the USB connection, enabling operation without a separate mains supply.
How many input channels are available for combined measurements?
It provides 18 channels to capture multiple analogue and digital signals concurrently.
Which environmental or regulatory standards does it meet?
It complies with RoHS, REACH and WEEE standards.
What Interface options are provided for serial bus analysis?
Interfaces include CAN, I2C, LIN, RS232, SPI, UART and USB.
What limits the longest observable signal periods?
The maximum timebase extends to 5000s/div for long-duration signal observation.
Related links
- PicoScope 2000 Series, 100 MHz PC Based Oscilloscope 16-Channel
- PicoScope 2000 Series UKAS
- PicoScope 2000 Series RSCAL
- PicoScope 2000 Series RSCAL
- PicoScope 2000 Series RSCAL
- PicoScope 2000 Series RSCAL
- PicoScope 2000 Series, 50 MHz PC Based Oscilloscope 16-Channel
- PicoScope 2000 Series, 25 MHz PC Based Oscilloscope 16-Channel

