RS PRO IDS6052U, 50MHz Portable Oscilloscope, 2 Analogue Channels - UKAS Calibrated
- RS Stock No.:
- 123-3707
- Manufacturer:
- RS PRO
- RS Stock No.:
- 123-3707
- Manufacturer:
- RS PRO
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Bandwidth | 50MHz | |
| Number of Analogue Channels | 2 | |
| Oscilloscope Type | Portable | |
| Calibrated | UKAS | |
| Oscilloscope Form | Digital Storage | |
| Interface | USB | |
| Sample Rate Random | 25 (Equivalent Time Sampling) Gsps, 250 (Real Time Sampling) Msps | |
| Screen Size | 5.7in | |
| Series | IDS6000 | |
| Record Length | 4k points/ch | |
| Weight | 2.5kg | |
| Digital/Analogue | Digital | |
| Minimum Vertical Sensitivity | 2mV/div | |
| Maximum Vertical Sensitivity | 10V/div | |
| Length | 341.5mm | |
| Safety Category Level | CAT II | |
| Minimum Time Base | 1 ns/divms/div, 50ms/div | |
| Height | 162.3mm | |
| Power Source | Mains | |
| Dimensions | 341.5 x 159 x 162.3mm | |
| Display Type | LCD | |
| Rise Time | <7ns | |
| Safety Category | CAT II 300V | |
| Safety Category Voltage | 300V ac/dc | |
| Plug Type | UK | |
| Vertical Resolution | 8 bit | |
| Maximum Time Base | 50s/div | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Bandwidth 50MHz | ||
Number of Analogue Channels 2 | ||
Oscilloscope Type Portable | ||
Calibrated UKAS | ||
Oscilloscope Form Digital Storage | ||
Interface USB | ||
Sample Rate Random 25 (Equivalent Time Sampling) Gsps, 250 (Real Time Sampling) Msps | ||
Screen Size 5.7in | ||
Series IDS6000 | ||
Record Length 4k points/ch | ||
Weight 2.5kg | ||
Digital/Analogue Digital | ||
Minimum Vertical Sensitivity 2mV/div | ||
Maximum Vertical Sensitivity 10V/div | ||
Length 341.5mm | ||
Safety Category Level CAT II | ||
Minimum Time Base 1 ns/divms/div, 50ms/div | ||
Height 162.3mm | ||
Power Source Mains | ||
Dimensions 341.5 x 159 x 162.3mm | ||
Display Type LCD | ||
Rise Time <7ns | ||
Safety Category CAT II 300V | ||
Safety Category Voltage 300V ac/dc | ||
Plug Type UK | ||
Vertical Resolution 8 bit | ||
Maximum Time Base 50s/div | ||
RS PRO IDS-6000-U Series Digital Storage Oscilloscopes (DSO)
Features and Benefits
Typical Applications
FAQs
RS Pro
Supplied with
Related links
- RS PRO IDS6052U 2 Analogue Channels - RS Calibrated
- RS PRO IDS1072AU 2 Analogue Channels - UKAS Calibrated
- RS PRO IDS6102AU 2 Analogue Channels - UKAS Calibrated
- Rohde & Schwarz RTB2002 RTB2000 Series 2 Analogue Channels - UKAS Calibrated
- Rohde & Schwarz RTB2002 EDU RTB2000 Series 2 Analogue Channels - UKAS Calibrated
- Tektronix MDO3032 MDO3000 Series Digital Portable Oscilloscope 350MHz - UKAS Calibrated
- RS PRO RSMSO-2102E 2 Analogue Channels, 16 Digital Channels - UKAS Calibrated
- RS PRO IDS6102AU 2 Analogue Channels - RS Calibrated

