RS PRO IDS2072A Digital Bench Oscilloscope, 2 Analogue Channels, 70MHz - UKAS Calibrated
- RS Stock No.:
- 123-3791
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€1,014.02
(exc. VAT)
€1,247.24
(inc. VAT)
Units | Per unit |
|---|---|
| 1 + | €1,014.02 |
*price indicative
- RS Stock No.:
- 123-3791
- Manufacturer:
- RS PRO
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Analogue Channels | 2 | |
| Digital/Analogue | Digital | |
| Bandwidth | 70MHz | |
| Oscilloscope Type | Bench | |
| Oscilloscope Form | Digital Storage | |
| Series | IDS2000 | |
| Calibrated | UKAS | |
| Interface | CAN, LIN, RS232, USB | |
| Power Source | Mains | |
| Display Type | LCD | |
| Minimum Vertical Sensitivity | 1mV/div | |
| Maximum Vertical Sensitivity | 10V/div | |
| Minimum Time Base | 1 ns/divms/div, 100ms/div | |
| Screen Size | 8in | |
| Sample Rate Random | 2 G samples/s | |
| Weight | 4.2kg | |
| Record Length | 2M points | |
| Dimensions | 380 x 144.4 x 220mm | |
| Vertical Resolution | 8 bit | |
| Maximum Time Base | 100s/div | |
| Plug Type | UK | |
| Rise Time | 5ns | |
| Safety Category | CAT I 300 VV, CAT II 300V | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Analogue Channels 2 | ||
Digital/Analogue Digital | ||
Bandwidth 70MHz | ||
Oscilloscope Type Bench | ||
Oscilloscope Form Digital Storage | ||
Series IDS2000 | ||
Calibrated UKAS | ||
Interface CAN, LIN, RS232, USB | ||
Power Source Mains | ||
Display Type LCD | ||
Minimum Vertical Sensitivity 1mV/div | ||
Maximum Vertical Sensitivity 10V/div | ||
Minimum Time Base 1 ns/divms/div, 100ms/div | ||
Screen Size 8in | ||
Sample Rate Random 2 G samples/s | ||
Weight 4.2kg | ||
Record Length 2M points | ||
Dimensions 380 x 144.4 x 220mm | ||
Vertical Resolution 8 bit | ||
Maximum Time Base 100s/div | ||
Plug Type UK | ||
Rise Time 5ns | ||
Safety Category CAT I 300 VV, CAT II 300V | ||
- COO (Country of Origin):
- TW
RS PRO IDS2072A Portable Digital Storage Oscilloscope, 70 MHz, 2 Channels
This oscilloscope features visual persistence oscilloscope (VPO) technology that applies a grayscale display of electric waveforms to differentiate signals from one another based on their occurrence frequencies. It also allows you to use different colour modes to distinguish the occurrence frequencies among various waveforms on the high-resolution thin-film-transistor liquid-crystal (TFT LCD) display, so you can be sure your readings are accurate and well visible.
You can navigate the waveforms display using the zoom feature and the play/pause button. The oscilloscope has a very fast waveform update rate which guarantees you can accurately examine inrush signals and elusive glitches without missing any detail. You can see oscilloscopes generally used in electronic and electrical engineering and diagnostic, defect debugging and system development.
Features and Benefits
• Can interface
• Digital
• Dimensions of 380 (length) x 144.4 (width) x 220 mm (height)
• LCD display type
• Lin interface
• Maximum operating temperature of +50°C
• Minimum operating temperature of 0°C
• Maximum time base of 100 s/div
• Minimum time base of 1 ns/div
• Maximum vertical sensitivity of 10 V/div
• Minimum vertical sensitivity of 1 mV/div
• Two channels
• Digital storage
• Portable
• Europe, UK plug type
• Mains power source
• Record length of 2 M points
• Rise time of 5 ns
• Rs232 interface
• CAT I 300 V, CAT II 300 V safety category
• CAT I, CAT II safety category level
• Safety category voltage of 300 V
• Sample rate random of 2 GSa/s
• Screen size of 8 in
• USB interface
• Vertical resolution of 8 bit
• Weight of 4.2 kg
Related links
- RS PRO IDS2072A Digital Bench Oscilloscope 70MHz - RS Calibrated
- RS PRO IDS1072B Digital Bench Oscilloscope 70MHz - UKAS Calibrated
- RS PRO IDS2072E Digital Bench Oscilloscope 70MHz - UKAS Calibrated
- RS PRO RSDS1074CFL Digital Bench Oscilloscope 70MHz - UKAS Calibrated
- RS PRO IDS1074B Digital Bench Oscilloscope 70MHz - UKAS Calibrated
- RS PRO IDS1072B Digital Bench Oscilloscope 70MHz - RS Calibrated
- RS PRO IDS2072E Digital Bench Oscilloscope 70MHz - RS Calibrated
- RS PRO IDS2072A 2 Analogue Channels

