RS PRO IDS1072AU, 70MHz Portable Oscilloscope, 2 Analogue Channels - RS Calibrated

RS Stock No.:
124-0265
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Bandwidth

70MHz

Number of Analogue Channels

2

Calibrated

RSCAL

Oscilloscope Type

Portable

Oscilloscope Form

Digital Storage

Interface

USB

Sample Rate Random

1 (Real Time) Gsps, 25 (Equivalent Time) Gsps

Screen Size

5.7in

Series

IDS1000

Record Length

2M points/ch

Maximum Time Base

50s/div

Safety Category

CAT II 300V

Dimensions

310 x 140 x 142mm

Display Type

TFT LCD

Safety Category Voltage

300V ac/dc

Length

310mm

Safety Category Level

CAT II

Weight

2.5kg

Maximum Vertical Sensitivity

10V/div

Digital/Analogue

Digital

Power Source

Mains

Height

142mm

Minimum Vertical Sensitivity

2mV/div

Minimum Time Base

1ns/div

Vertical Resolution

8 bit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy