RS PRO IDS1152AU Digital Storage Oscilloscope, 2 Analogue Channels, 150MHz - UKAS Calibrated
- RS Stock No.:
- 124-0273
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€728.40
(exc. VAT)
€895.93
(inc. VAT)
Units | Per unit |
|---|---|
| 1 + | €728.40 |
*price indicative
- RS Stock No.:
- 124-0273
- Manufacturer:
- RS PRO
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Bandwidth | 150MHz | |
| Number of Analogue Channels | 2 | |
| Oscilloscope Type | Digital Storage | |
| Series | IDS1000 | |
| Calibrated | UKAS | |
| Power Source | Mains | |
| Interface | USB | |
| Display Type | TFT LCD | |
| Minimum Vertical Sensitivity | 2mV/div | |
| Maximum Vertical Sensitivity | 10V/div | |
| Minimum Time Base | 1ns/div | |
| Screen Size | 5.7in | |
| Sample Rate Random | 1 (Real Time) G samples/s, 25 (Equivalent) G samples/s | |
| Height | 142mm | |
| Record Length | 2M points/ch | |
| Weight | 2.5kg | |
| Dimensions | 310 x 140 x 142mm | |
| Length | 310mm | |
| Maximum Time Base | 50s/div | |
| Vertical Resolution | 8 bit | |
| Safety Category | CAT II 300 V ac/dc | |
| Safety Category Level | CAT II | |
| Safety Category Voltage | 300V ac/dc | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Bandwidth 150MHz | ||
Number of Analogue Channels 2 | ||
Oscilloscope Type Digital Storage | ||
Series IDS1000 | ||
Calibrated UKAS | ||
Power Source Mains | ||
Interface USB | ||
Display Type TFT LCD | ||
Minimum Vertical Sensitivity 2mV/div | ||
Maximum Vertical Sensitivity 10V/div | ||
Minimum Time Base 1ns/div | ||
Screen Size 5.7in | ||
Sample Rate Random 1 (Real Time) G samples/s, 25 (Equivalent) G samples/s | ||
Height 142mm | ||
Record Length 2M points/ch | ||
Weight 2.5kg | ||
Dimensions 310 x 140 x 142mm | ||
Length 310mm | ||
Maximum Time Base 50s/div | ||
Vertical Resolution 8 bit | ||
Safety Category CAT II 300 V ac/dc | ||
Safety Category Level CAT II | ||
Safety Category Voltage 300V ac/dc | ||
- COO (Country of Origin):
- TW
Related links
- RS PRO IDS1152AU Digital Storage Oscilloscope 150MHz - RS Calibrated
- RS PRO IDS1152AU Digital Storage Oscilloscope 150MHz
- RS PRO IDS2102E Digital Storage Oscilloscope 100MHz - UKAS Calibrated
- RS PRO IDS2102E Digital Storage Oscilloscope 100MHz - RS Calibrated
- RS PRO IDS2102E Digital Storage Oscilloscope 100MHz
- Tektronix MDO3032 MDO3000 Series Digital Portable Oscilloscope 350MHz - UKAS Calibrated
- RS PRO IDS1072B Digital Bench Oscilloscope 70MHz - UKAS Calibrated
- RS PRO IDS2072E Digital Bench Oscilloscope 70MHz - UKAS Calibrated

