RS PRO, IDS2202A, 200 MHz Bench Oscilloscope, 2 Channels, RSCAL
- RS Stock No.:
- 124-1974
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€2,402.66
(exc. VAT)
€2,955.27
(inc. VAT)
- 2 left, ready to ship
Units | Per unit |
|---|---|
| 1 + | €2,402.66 |
*price indicative
- RS Stock No.:
- 124-1974
- Manufacturer:
- RS PRO
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Oscilloscope | |
| Bandwidth | 200MHz | |
| Number of Channels | 2 | |
| Model Number | IDS2202A | |
| Oscilloscope Type | Bench | |
| Oscilloscope Form | Digital Storage | |
| Interface Type | CAN, IIC, LIN, RS232, SPI, UART, USB | |
| Memory Depth | 1Mpts | |
| Screen Size | 8 in | |
| Series | RS PRO | |
| Standards/Approvals | CE, EN 61340 | |
| Depth | 127.3mm | |
| Height | 145mm | |
| Width | 220mm | |
| Waveform Refresh Rate | 120000per sec | |
| Rise Time | 1.75ns | |
| Maximum Time Base | 100s/div | |
| Calibrated | RSCAL | |
| Display Type | Colour | |
| Safety Category Level | CAT I, CAT II | |
| Safety Category Voltage | 300V | |
| Minimum Vertical Sensitivity | 1mV/div | |
| Power Source | Mains | |
| Plug Type | EU, UK | |
| Vertical Resolution | 8 bit | |
| Minimum Time Base | 1ns/div | |
| Maximum Vertical Sensitivity | 10V/div | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Oscilloscope | ||
Bandwidth 200MHz | ||
Number of Channels 2 | ||
Model Number IDS2202A | ||
Oscilloscope Type Bench | ||
Oscilloscope Form Digital Storage | ||
Interface Type CAN, IIC, LIN, RS232, SPI, UART, USB | ||
Memory Depth 1Mpts | ||
Screen Size 8 in | ||
Series RS PRO | ||
Standards/Approvals CE, EN 61340 | ||
Depth 127.3mm | ||
Height 145mm | ||
Width 220mm | ||
Waveform Refresh Rate 120000per sec | ||
Rise Time 1.75ns | ||
Maximum Time Base 100s/div | ||
Calibrated RSCAL | ||
Display Type Colour | ||
Safety Category Level CAT I, CAT II | ||
Safety Category Voltage 300V | ||
Minimum Vertical Sensitivity 1mV/div | ||
Power Source Mains | ||
Plug Type EU, UK | ||
Vertical Resolution 8 bit | ||
Minimum Time Base 1ns/div | ||
Maximum Vertical Sensitivity 10V/div | ||
- COO (Country of Origin):
- TW
RS PRO IDS2202A Bench Digital Storage Oscilloscope, 200 MHz, 2 Channels
Features and Benefits
Related links
- RS PRO 200 MHz Bench Oscilloscope, 2 Channels
- RS PRO 200 MHz Bench Oscilloscope UKAS
- Tektronix TBS2000B Series 200 MHz Bench Oscilloscope RSCAL
- RS PRO 200 MHz Bench Oscilloscope RSCAL
- Tektronix TBS1000C Series 200 MHz Bench Oscilloscope RSCAL
- RS PRO 200 MHz Bench Oscilloscope RSCAL
- RS PRO 2 Channels, RSCAL
- RS PRO 100 MHz Bench Oscilloscope RSCAL

