RS PRO, IDS2202E, 200 MHz Bench Oscilloscope, 2 Channels, UKAS
- RS Stock No.:
- 124-1987
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€2,272.97
(exc. VAT)
€2,795.75
(inc. VAT)
- Plus 16 unit(s) shipping from 09 November 2026
Units | Per unit |
|---|---|
| 1 + | €2,272.97 |
*price indicative
- RS Stock No.:
- 124-1987
- Manufacturer:
- RS PRO
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Oscilloscope | |
| Bandwidth | 200MHz | |
| Number of Channels | 2 | |
| Model Number | IDS2202E | |
| Oscilloscope Type | Bench | |
| Oscilloscope Form | Digital Storage | |
| Interface Type | CAN, IIC, LIN, SPI, UART, USB | |
| Memory Depth | 1Mpts | |
| Screen Size | 8 in | |
| Series | RS PRO | |
| Depth | 127.3mm | |
| Standards/Approvals | CE, EN 61340 | |
| Width | 208mm | |
| Height | 127.3mm | |
| Plug Type | EU, UK | |
| Minimum Vertical Sensitivity | 1mV/div | |
| Vertical Resolution | 8 bit | |
| Display Type | Colour | |
| Maximum Vertical Sensitivity | 10V/div | |
| Waveform Refresh Rate | 120000per sec | |
| Power Source | Mains | |
| Maximum Time Base | 100s/div | |
| Calibrated | UKAS | |
| Minimum Time Base | 1ns/div | |
| Safety Category Level | CAT I, CAT II | |
| Safety Category Voltage | 300V | |
| Rise Time | 1.75ns | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Oscilloscope | ||
Bandwidth 200MHz | ||
Number of Channels 2 | ||
Model Number IDS2202E | ||
Oscilloscope Type Bench | ||
Oscilloscope Form Digital Storage | ||
Interface Type CAN, IIC, LIN, SPI, UART, USB | ||
Memory Depth 1Mpts | ||
Screen Size 8 in | ||
Series RS PRO | ||
Depth 127.3mm | ||
Standards/Approvals CE, EN 61340 | ||
Width 208mm | ||
Height 127.3mm | ||
Plug Type EU, UK | ||
Minimum Vertical Sensitivity 1mV/div | ||
Vertical Resolution 8 bit | ||
Display Type Colour | ||
Maximum Vertical Sensitivity 10V/div | ||
Waveform Refresh Rate 120000per sec | ||
Power Source Mains | ||
Maximum Time Base 100s/div | ||
Calibrated UKAS | ||
Minimum Time Base 1ns/div | ||
Safety Category Level CAT I, CAT II | ||
Safety Category Voltage 300V | ||
Rise Time 1.75ns | ||
- COO (Country of Origin):
- TW
RS PRO Digital Storage Oscilloscope
Features and Benefits
Applications
Certifications
Related links
- RS PRO 200 MHz Bench Oscilloscope, 2 Channels
- RS PRO 200 MHz Bench Oscilloscope RSCAL
- RS PRO 200 MHz Bench Oscilloscope UKAS
- RS PRO 200 MHz Bench Oscilloscope UKAS
- Tektronix TBS2000B Series 200 MHz Bench Oscilloscope UKAS
- Tektronix TBS1000C Series 200 MHz Bench Oscilloscope UKAS
- RS PRO 2 Channels, UKAS
- RS PRO 70 MHz Bench Oscilloscope UKAS

