Rohde & Schwarz RTB2004 RTB2000 Series, 100MHz Bench Oscilloscope, 2 Analogue Channels, 16 Digital Channels - RS

RS Stock No.:
143-9649
Mfr. Part No.:
RTB2K-102M
Manufacturer:
Rohde & Schwarz
Find similar products by selecting one or more attributes.
Select all

Brand

Rohde & Schwarz

Bandwidth

100MHz

Number of Analogue Channels

2

Number of Digital Channels

16

Oscilloscope Type

Bench

Calibrated

RSCAL

Interface

CAN, IIC, LIN, RS232, RS422, RS485, SPI, UART, USB

Oscilloscope Form

Mixed Signal

Sample Rate Random

1.25 (Digital) Gsps, 2.5 (Interleaved) Gsps

Screen Size

10.1in

Series

RTB2000

Record Length

20 M samples, 10 (Digital) M samples

Maximum Time Base

500s/div

Digital/Analogue

Digital

Vertical Resolution

10 bit, 16 (High Resolution Decimation Mode) bit

Weight

2.5kg

Dimensions

390 x 152 x 220mm

Minimum Vertical Sensitivity

1mV/div

Maximum Vertical Sensitivity

5V/div

Display Type

WXGA

Rise Time

<5ns

Minimum Time Base

1ns/div

Power Source

Mains

Safety Category

CAT II 400VV, CAT III 400VV, CAT IV 400V

COO (Country of Origin):
CZ

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy