Rohde & Schwarz RTM3000 Series, 100 MHz Bench Oscilloscope 16-Channel

Subtotal (1 unit)*

€6,412.61

(exc. VAT)

€7,887.51

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€6,412.61

*price indicative

RS Stock No.:
174-2833
Distrelec Article No.:
301-01-719
Mfr. Part No.:
RTM3K-02M
Manufacturer:
Rohde & Schwarz
Find similar products by selecting one or more attributes.
Select all

Brand

Rohde & Schwarz

Product Type

Oscilloscope

Bandwidth

100MHz

Number of Channels

16

Oscilloscope Type

Bench

Interface Type

CAN, IIC, LIN, RS232, RS422, RS485, SPI, UART, USB

Series

RTM3000

Length

390mm

Width

152mm

Standards/Approvals

No

Height

220mm

Vertical Resolution

10 bit, 16 bit

Power Source

Mains

Minimum Time Base

0.5ns/div

Maximum Time Base

500s/div

Rise Time

3.5ns

Maximum Vertical Sensitivity

10V/div

Minimum Vertical Sensitivity

0.5mV/div

COO (Country of Origin):
CZ

Rohde & Schwarz RTM3000 Series RTM3002 Oscilloscope


The Rohde & Schwarz RTM3000 digital oscilloscope is designed with high vertical sensitivity and can perform multiple functions. This oscilloscope allows a bandwidth of 100MHz, memory depth up to 40MS and sampling rate up to 5Gs/s. It has a 10 bit analogue to digital converter that offers sharper waveforms with more signal details. This oscilloscope has a large capacitive touch display of 10.1in with a high resolution of 1280 x 800 pixel. It has two channels. This oscilloscope multi-functions as logical and protocol analyser, waveform and pattern generator for quick and efficient analysis. This oscilloscope also acts as digital voltmeter for simultaneous and precise measurements. This instrument is an Ideal choice for the power signal details up to 10 bit resolution.

Features and Benefits


• Allows multiple functions with software licence such as bandwidth upgrade and serial bus analysis

• Includes probe Interface suitable for all Rohde & Schwarz probes

• Touchscreen display with gesture support like smartphones

• Logical analyser

Applications


• Educational institutes

• Used by service technicians

• R&D troubleshooting

• Production testing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy