Rohde & Schwarz Scope Rider Series, 60 MHz Handheld Oscilloscope 2-Channel
- RS Stock No.:
- 174-2931
- Distrelec Article No.:
- 300-99-095
- Mfr. Part No.:
- RTH1002MSO
- Manufacturer:
- Rohde & Schwarz
Subtotal (1 unit)*
€6,157.33
(exc. VAT)
€7,573.52
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6,157.33 |
*price indicative
- RS Stock No.:
- 174-2931
- Distrelec Article No.:
- 300-99-095
- Mfr. Part No.:
- RTH1002MSO
- Manufacturer:
- Rohde & Schwarz
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rohde & Schwarz | |
| Product Type | Oscilloscope | |
| Bandwidth | 60MHz | |
| Number of Channels | 2 | |
| Model Number | RTH1002MSO | |
| Oscilloscope Type | Handheld | |
| Interface Type | CAN, IIC, LIN, RS232, RS422, RS485, SPI, UART, USB | |
| Series | Scope Rider | |
| Length | 201mm | |
| Standards/Approvals | No | |
| Width | 74mm | |
| Height | 293mm | |
| Minimum Time Base | 1ns/div | |
| Rise Time | 5.8ns | |
| Minimum Vertical Sensitivity | 2mV/div | |
| Maximum Vertical Sensitivity | 100V/div | |
| Maximum Time Base | 500s/div | |
| Vertical Resolution | 9 bit | |
| Power Source | Mains, Battery | |
| Select all | ||
|---|---|---|
Brand Rohde & Schwarz | ||
Product Type Oscilloscope | ||
Bandwidth 60MHz | ||
Number of Channels 2 | ||
Model Number RTH1002MSO | ||
Oscilloscope Type Handheld | ||
Interface Type CAN, IIC, LIN, RS232, RS422, RS485, SPI, UART, USB | ||
Series Scope Rider | ||
Length 201mm | ||
Standards/Approvals No | ||
Width 74mm | ||
Height 293mm | ||
Minimum Time Base 1ns/div | ||
Rise Time 5.8ns | ||
Minimum Vertical Sensitivity 2mV/div | ||
Maximum Vertical Sensitivity 100V/div | ||
Maximum Time Base 500s/div | ||
Vertical Resolution 9 bit | ||
Power Source Mains, Battery | ||
- COO (Country of Origin):
- CZ
Rohde & Schwarz RTH100 Series RTH1002 Oscilloscope
The Rohde & Schwarz RTH100 series handheld digital oscilloscope is a portable universal tool for laboratory and field use. It allows a bandwidth range from 60MHz to 500MHz, memory depth up to 50MS and sampling rate up to 5GS/s. The voltage required to operate this device is 300V. This oscilloscope has LCD TFT, touch display of 7in with a resolution of 800x480pixel. It has two analogue channels and has isolated channels for power signal measurements up to CAT IV 600V. This oscilloscope performs multiple functions like lab performance oscilloscope, logical and protocol analyser, waveform and pattern generator in one instrument. It includes RT-Z110 passive probe in 10:1 ratio.
Features and Benefits
• Wireless LAN for web-based remote control
• Logic probe with cable set and 8 micro-test connectors
• Has a built-in data logger
• Automatic measurement of multiple parameters
Applications
• Educational institutes
• Used by service technicians
• R&D troubleshooting
• Production testing
• Power electronics
Note
History and segmented memory software is now included in standard RTH configuration for free, offering a saving of up to 18%. This option enables automatic storage of up to 5000 waveforms in a separate history buffer of the oscilloscope. The waveform data can be accessed any time to analyze past acquisitions using all oscilloscope capabilities.
Related links
- Rohde & Schwarz Scope Rider Series UKAS
- Rohde & Schwarz Scope Rider Series RSCAL
- Rohde & Schwarz Scope Rider Series, 60 MHz Handheld Oscilloscope 2-Channel
- Rohde & Schwarz Scope Rider Series RSCAL
- Rohde & Schwarz Scope Rider Series UKAS
- Rohde & Schwarz Scope Rider Series, 60 MHz Handheld Oscilloscope 4-Channel
- Rohde & Schwarz Scope Rider Series, 200 MHz Handheld Oscilloscope 2-Channel
- Rohde & Schwarz Scope Rider Series, 350 MHz Handheld Oscilloscope 2-Channel

