PicoScope 5000D Series, 100 MHz PC Based Oscilloscope 4-Channel

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
174-9593
Distrelec Article No.:
301-11-503
Mfr. Part No.:
PicoScope 5443D
Manufacturer:
Pico Technology
Find similar products by selecting one or more attributes.
Select all

Brand

Pico Technology

Product Type

Oscilloscope

Bandwidth

100MHz

Number of Channels

4

Model Number

PicoScope 5443D

Oscilloscope Type

PC Based

Interface Type

CAN, LIN, RS232, RS422, RS485, SPI, UART, USB

Series

PicoScope 5000D

Length

190mm

Height

40mm

Standards/Approvals

RoHS, WEEE

Width

170mm

Minimum Time Base

1ns/div

Maximum Vertical Sensitivity

4V/div

Rise Time

3.5ns

Maximum Time Base

5000s/div

Minimum Vertical Sensitivity

2mV/div

Power Source

USB

Vertical Resolution

16 bit

COO (Country of Origin):
GB

PicoScope 5000D Series Oscilloscope, 100MHz Bandwidth, 4 Channels - PicoScope 5443D


This oscilloscope is a USB-powered, PC-based instrument designed for high-resolution signal capture and analysis in laboratory and field environments. It connects via common serial and network protocols to Interface with diverse systems and supports fine time-domain inspection for electronic diagnostics and development. The Compact form factor and USB power allow convenient deployment alongside test benches and portable setups.

Features and Benefits:


• 16-bit vertical resolution delivers enhanced signal detail
• 1 ns/div minimum time base enables high-speed timing analysis
• 2 mV/div minimum sensitivity allows small-signal measurement
• 3.5 ns rise time resolves fast transient edges
• Multiple serial interfaces simplify mixed-protocol troubleshooting

Applications


• Suitable for in-vehicle network diagnostics using CAN and LIN
• Ideal for embedded device serial analysis with RS232
• Used with industrial equipment using RS422 and RS485 links
• Can be used for SPI and UART protocol validation
• Suitable for portable test setups requiring USB power

Which communications interfaces does it support?


It provides CAN, LIN, RS232, RS422, RS485, SPI, UART and USB connectivity.

How is the unit powered for field use?


The instrument draws power via its USB connection to a host computer or powered hub.

What vertical measurement range is available?


Vertical sensitivity spans from 2 mV/div up to 4 V/div for varied signal amplitudes.

What timebase and sampling-speed capability aid transient capture?


The minimum timebase is 1 ns/div with a maximum of 5000 s/div to handle both fast and long-duration signals.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy