Teledyne LeCroy WaveSurfer 3000z Series, 500 MHz Bench Oscilloscope 4-Channel, RSCAL
- RS Stock No.:
- 175-0018
- Distrelec Article No.:
- 304-46-491
- Mfr. Part No.:
- WaveSurfer 3054 Promo2
- Manufacturer:
- Teledyne LeCroy
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 175-0018
- Distrelec Article No.:
- 304-46-491
- Mfr. Part No.:
- WaveSurfer 3054 Promo2
- Manufacturer:
- Teledyne LeCroy
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teledyne LeCroy | |
| Product Type | Oscilloscope | |
| Bandwidth | 500MHz | |
| Number of Channels | 4 | |
| Model Number | WaveSurfer 3054 | |
| Oscilloscope Type | Bench | |
| Interface Type | CAN, LIN, RS232, SPI, UART, USB | |
| Series | WaveSurfer 3000z | |
| Length | 380mm | |
| Height | 270mm | |
| Width | 125mm | |
| Standards/Approvals | No | |
| Vertical Resolution | 11 bit | |
| Power Source | Mains | |
| Rise Time | 800ps | |
| Minimum Vertical Sensitivity | 1mV/div | |
| Maximum Vertical Sensitivity | 10V/div | |
| Calibrated | RSCAL | |
| Maximum Time Base | 100s/div | |
| Minimum Time Base | 1ns/div | |
| Select all | ||
|---|---|---|
Brand Teledyne LeCroy | ||
Product Type Oscilloscope | ||
Bandwidth 500MHz | ||
Number of Channels 4 | ||
Model Number WaveSurfer 3054 | ||
Oscilloscope Type Bench | ||
Interface Type CAN, LIN, RS232, SPI, UART, USB | ||
Series WaveSurfer 3000z | ||
Length 380mm | ||
Height 270mm | ||
Width 125mm | ||
Standards/Approvals No | ||
Vertical Resolution 11 bit | ||
Power Source Mains | ||
Rise Time 800ps | ||
Minimum Vertical Sensitivity 1mV/div | ||
Maximum Vertical Sensitivity 10V/div | ||
Calibrated RSCAL | ||
Maximum Time Base 100s/div | ||
Minimum Time Base 1ns/div | ||
- COO (Country of Origin):
- CN
Teledyne LeCroy WaveSurfer 3000z Oscilloscopes
Teledyne LeCroy bring you a range of digital WaveSurfer 3000z oscilloscopes all built with a premium quality. The 3000z range of oscilloscopes provide brilliant features such as; capacitive touch screen, history mode, powerful triggering, segmented memory acquisition and Advanced anomaly detection. WaveSurfer oscilloscopes are equipped with free embedded auto and function generator options as standard.
The WaveSurfer range of oscilloscopes are powerful and versatile with multi-instruments and measurement capabilities to ensure they're tailored for any need. With an easy to use 10.1-inch touchscreen built for simplicity and an effortless interface, you'll find this digital oscilloscope a breeze to use. Furthermore, the WaveSurfer includes future-proofing with upgradable bandwidth and upgradable software and hardware in the field, to make your user experience that much easier.
Oscilloscopes are tools used by engineers, designers, and technicians to analyse and measure complicated electronic signals. Oscilloscopes enable you to develop and verify high-performance systems and electronic designs. They are an indispensable tool in any workshop, laboratory or test station.
Features and Benefits:
Applications:
The WaveSurfer 3000z digital oscilloscopes are used in a wide array of applications in a multitude of different industries. The oscilloscope is a VITAL piece of equipment for any professional who is designing, testing or repairing electronic equipment. Some of the most common are;
Need additional accessories?
• WS3K-EMB (830-3196)
• WS3K-PWR (174-8865)
• WS3K-FG (830-3206)
• WS3K-AUDIOBUS
• WS3K-AUTO (863-3759)
• WS3K-CAN FD
• WS3K-FLEXRAYBUS
Why Teledyne LeCroy?
Teledyne LeCroy oscilloscopes and probes have been designed, manufactured and tested to the highest standards. This ensures high reliability and quality. In the unlikely event, you experience any problems all Teledyne LeCroy digital oscilloscopes are covered by a 3-year manufactures warranty and probes a 1-year warranty.
Related links
- Teledyne LeCroy WaveSurfer 3000z Series RSCAL
- Teledyne LeCroy WaveSurfer 3000z Series, 500 MHz Bench Oscilloscope 4-Channel
- Teledyne LeCroy WaveSurfer 3000z Series UKAS
- Teledyne LeCroy WaveSurfer 3000z Series RSCAL
- Teledyne LeCroy WaveSurfer 3000z Series RSCAL
- Teledyne LeCroy WaveSurfer 3000z Series RSCAL
- Teledyne LeCroy WaveSurfer 4000HD Series RSCAL
- Teledyne LeCroy WaveSurfer 4000HD Series RSCAL

