Rohde & Schwarz RTC1000 Series, 50 MHz Bench Oscilloscope 2-Channel, UKAS
- RS Stock No.:
- 179-6188
- Mfr. Part No.:
- RTC1K-52
- Manufacturer:
- Rohde & Schwarz
Subtotal (1 unit)*
€1,195.59
(exc. VAT)
€1,470.58
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,195.59 |
*price indicative
- RS Stock No.:
- 179-6188
- Mfr. Part No.:
- RTC1K-52
- Manufacturer:
- Rohde & Schwarz
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rohde & Schwarz | |
| Product Type | Oscilloscope | |
| Bandwidth | 50MHz | |
| Number of Channels | 2 | |
| Model Number | RTC1K-52 | |
| Oscilloscope Type | Bench | |
| Interface Type | CAN, IIC, LIN, RS232, RS422, RS485, SPI, UART, USB | |
| Series | RTC1000 | |
| Standards/Approvals | No | |
| Length | 285mm | |
| Width | 140mm | |
| Height | 175mm | |
| Vertical Resolution | 8 bit, 16 bit | |
| Calibrated | UKAS | |
| Power Source | Mains | |
| Maximum Time Base | 100s/div | |
| Minimum Time Base | 1ns/div | |
| Rise Time | 7ns | |
| Minimum Vertical Sensitivity | 1mV/div | |
| Maximum Vertical Sensitivity | 10V/div | |
| Select all | ||
|---|---|---|
Brand Rohde & Schwarz | ||
Product Type Oscilloscope | ||
Bandwidth 50MHz | ||
Number of Channels 2 | ||
Model Number RTC1K-52 | ||
Oscilloscope Type Bench | ||
Interface Type CAN, IIC, LIN, RS232, RS422, RS485, SPI, UART, USB | ||
Series RTC1000 | ||
Standards/Approvals No | ||
Length 285mm | ||
Width 140mm | ||
Height 175mm | ||
Vertical Resolution 8 bit, 16 bit | ||
Calibrated UKAS | ||
Power Source Mains | ||
Maximum Time Base 100s/div | ||
Minimum Time Base 1ns/div | ||
Rise Time 7ns | ||
Minimum Vertical Sensitivity 1mV/div | ||
Maximum Vertical Sensitivity 10V/div | ||
- COO (Country of Origin):
- CZ
Rohde & Schwarz RTC1000 Series RTC1002 Oscilloscope
The Rohde & Schwarz RTC1000 digital oscilloscope is designed with high vertical sensitivity and can perform multiple functions. It allows a bandwidth of 50MHz, memory depth of 2Mpts and sampling rate of 2Gsa/s. It consists of signal triggering and decoding options for all the types of protocols such as UART, I²C, etc. This makes analysis easy for the embedded developers. This oscilloscope also has a function generator for different types of signals having frequencies up to 50KHz. It allows you to perform voltage measurements on analogue channels with two values simultaneously. It benefits you with different functions such as time domain, logic and protocol and frequency analysis on a single instrument.
Features and Benefits
• Fanless design gives better performance
• Separate RTC-B1 logic probe suitable for all the RTC1000 oscilloscopes
• Optional logical analyser
Applications
• Educational institutes
• Used by service technicians
Related links
- Rohde & Schwarz RTC1000 Series, 50 MHz Bench Oscilloscope 2-Channel
- Rohde & Schwarz RTC1000 Series RSCAL
- Rohde & Schwarz RTC1000 Series UKAS
- Rohde & Schwarz RTC1000 Series UKAS
- Rohde & Schwarz RTC1000 Series UKAS
- Rohde & Schwarz RTC1000 Series UKAS
- Rohde & Schwarz RTC1000 Series UKAS
- Rohde & Schwarz RTC1000 Series, 100 MHz Bench Oscilloscope 2-Channel

