Rohde & Schwarz RTC1000 Series, RTC1K-72M, 70 MHz Bench Oscilloscope, 16 Channels, UKAS
- RS Stock No.:
- 179-6206
- Mfr. Part No.:
- RTC1K-72M
- Manufacturer:
- Rohde & Schwarz
- RS Stock No.:
- 179-6206
- Mfr. Part No.:
- RTC1K-72M
- Manufacturer:
- Rohde & Schwarz
Select all | Attribute | Value |
|---|---|---|
| Brand | Rohde & Schwarz | |
| Product Type | Oscilloscope | |
| Bandwidth | 70MHz | |
| Number of Channels | 16 | |
| Model Number | RTC1K-72M | |
| Oscilloscope Type | Bench | |
| Oscilloscope Form | Mixed Signal | |
| Interface Type | CAN, IIC, LIN, RS232, RS422, RS485, SPI, UART, USB | |
| Screen Size | 6.5 in | |
| Series | RTC1000 | |
| Depth | 140mm | |
| Height | 175mm | |
| Standards/Approvals | IEC 61010-1EN 61010-1CAN/CSA-C22.2 No. 61010-1UL 61010-1CISPR 11/EN 55011 Group 1 Class AEN 61326-1EN 61326-2-1 Class AIEC/EN 61326-1 Table 2 | |
| Width | 140mm | |
| Minimum Time Base | 1ns/div | |
| Plug Type | Type A - North American/Japanese 2-Blade, Type B - North American 3-Pin | |
| Minimum Vertical Sensitivity | 1mV/div | |
| Calibrated | UKAS | |
| Maximum Time Base | 100s/div | |
| Rise Time | 5ns | |
| Waveform Refresh Rate | 10000wfms/s | |
| Maximum Vertical Sensitivity | 10V/div | |
| Display Type | VGA Colour | |
| Vertical Resolution | 8 bit, 16 bit | |
| Power Source | Mains | |
| Select all | ||
|---|---|---|
Brand Rohde & Schwarz | ||
Product Type Oscilloscope | ||
Bandwidth 70MHz | ||
Number of Channels 16 | ||
Model Number RTC1K-72M | ||
Oscilloscope Type Bench | ||
Oscilloscope Form Mixed Signal | ||
Interface Type CAN, IIC, LIN, RS232, RS422, RS485, SPI, UART, USB | ||
Screen Size 6.5 in | ||
Series RTC1000 | ||
Depth 140mm | ||
Height 175mm | ||
Standards/Approvals IEC 61010-1EN 61010-1CAN/CSA-C22.2 No. 61010-1UL 61010-1CISPR 11/EN 55011 Group 1 Class AEN 61326-1EN 61326-2-1 Class AIEC/EN 61326-1 Table 2 | ||
Width 140mm | ||
Minimum Time Base 1ns/div | ||
Plug Type Type A - North American/Japanese 2-Blade, Type B - North American 3-Pin | ||
Minimum Vertical Sensitivity 1mV/div | ||
Calibrated UKAS | ||
Maximum Time Base 100s/div | ||
Rise Time 5ns | ||
Waveform Refresh Rate 10000wfms/s | ||
Maximum Vertical Sensitivity 10V/div | ||
Display Type VGA Colour | ||
Vertical Resolution 8 bit, 16 bit | ||
Power Source Mains | ||
- COO (Country of Origin):
- CZ
Rohde & Schwarz RTC1000 Series RTC1002 Oscilloscope
Features and Benefits
Applications
Related links
- Rohde & Schwarz RTC1000 Series 70 MHz Bench Oscilloscope, 16 Channels
- Rohde & Schwarz RTC1000 Series 70 MHz Bench Oscilloscope RSCAL
- Rohde & Schwarz RTC1000 Series 200 MHz Bench Oscilloscope UKAS
- Rohde & Schwarz RTC1000 Series 100 MHz Bench Oscilloscope UKAS
- Rohde & Schwarz RTC1000 Series 300 MHz Bench Oscilloscope UKAS
- Rohde & Schwarz RTC1000 Series UKAS
- Rohde & Schwarz RTB2000 Series 70 MHz Bench Oscilloscope UKAS
- Rohde & Schwarz RTC1000 Series 200 MHz Bench Oscilloscope, 8 Channels

