Rohde & Schwarz RTM3000 Series, 200 MHz Bench Oscilloscope 2-Channel, RSCAL
- RS Stock No.:
- 179-6215
- Mfr. Part No.:
- RTM3K-22
- Manufacturer:
- Rohde & Schwarz
Subtotal (1 unit)*
€5,482.43
(exc. VAT)
€6,743.39
(inc. VAT)
Temporarily out of stock
- Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5,482.43 |
*price indicative
- RS Stock No.:
- 179-6215
- Mfr. Part No.:
- RTM3K-22
- Manufacturer:
- Rohde & Schwarz
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rohde & Schwarz | |
| Product Type | Oscilloscope | |
| Bandwidth | 200MHz | |
| Number of Channels | 2 | |
| Model Number | RTM3K-22 | |
| Oscilloscope Type | Bench | |
| Interface Type | CAN, IIC, LIN, RS232, RS422, RS485, SPI, UART, USB | |
| Series | RTM3000 | |
| Length | 390mm | |
| Standards/Approvals | No | |
| Height | 220mm | |
| Width | 152mm | |
| Calibrated | RSCAL | |
| Vertical Resolution | 10 bit, 16 bit | |
| Maximum Time Base | 500s/div | |
| Power Source | Mains | |
| Rise Time | 1.75ns | |
| Maximum Vertical Sensitivity | 10V/div | |
| Minimum Time Base | 0.5ns/div | |
| Minimum Vertical Sensitivity | 0.5mV/div | |
| Select all | ||
|---|---|---|
Brand Rohde & Schwarz | ||
Product Type Oscilloscope | ||
Bandwidth 200MHz | ||
Number of Channels 2 | ||
Model Number RTM3K-22 | ||
Oscilloscope Type Bench | ||
Interface Type CAN, IIC, LIN, RS232, RS422, RS485, SPI, UART, USB | ||
Series RTM3000 | ||
Length 390mm | ||
Standards/Approvals No | ||
Height 220mm | ||
Width 152mm | ||
Calibrated RSCAL | ||
Vertical Resolution 10 bit, 16 bit | ||
Maximum Time Base 500s/div | ||
Power Source Mains | ||
Rise Time 1.75ns | ||
Maximum Vertical Sensitivity 10V/div | ||
Minimum Time Base 0.5ns/div | ||
Minimum Vertical Sensitivity 0.5mV/div | ||
- COO (Country of Origin):
- CZ
Rohde & Schwarz RTM3000 Series RTM3002 Oscilloscope
The Rohde & Schwarz RTM3000 digital oscilloscope is designed with high vertical sensitivity and can perform multiple functions. It allows a bandwidth of 200MHz, memory depth up to 40M sample and sampling rate up to 5GS/s. It has a 10 bit analogue to digital converter that offers sharper waveforms with more signal details. This oscilloscope has a large capacitive touch display of 10.1in with a high resolution of 1280 x 800 pixels. It has two channels and performs multiple functions like logical and protocol analyser, waveform and pattern generator for quick and efficient analysis. This oscilloscope also acts as digital voltmeter for simultaneous and precise measurements. This instrument is an Ideal choice for the power signal details up to 10 bit resolution.
Features and Benefits
• Allows multiple functions with software licence such as bandwidth upgrade and serial bus analysis
• Includes probe Interface suitable for all Rohde & Schwarz probes
• Touchscreen display with gesture support like smartphones
• Optional logical analyser
Applications
• Educational institutes
• Used by service technicians
• R&D troubleshooting
• Production testing
Related links
- Rohde & Schwarz RTM3000 Series, 200 MHz Bench Oscilloscope 2-Channel
- Rohde & Schwarz RTM3000 Series UKAS
- Rohde & Schwarz RTM3000 Series RSCAL
- Rohde & Schwarz RTM3000 Series RSCAL
- Rohde & Schwarz RTM3000 Series RSCAL
- Rohde & Schwarz RTM3000 Series RSCAL
- Rohde & Schwarz RTM3000 Series RSCAL
- Rohde & Schwarz RTM3000 Series RSCAL

