Rohde & Schwarz RTM3000 Series, 350 MHz Bench Oscilloscope 16-Channel, UKAS
- RS Stock No.:
- 179-6226
- Mfr. Part No.:
- RTM3K-32M
- Manufacturer:
- Rohde & Schwarz
Subtotal (1 unit)*
€11,314.86
(exc. VAT)
€13,917.28
(inc. VAT)
Temporarily out of stock
- Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11,314.86 |
*price indicative
- RS Stock No.:
- 179-6226
- Mfr. Part No.:
- RTM3K-32M
- Manufacturer:
- Rohde & Schwarz
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rohde & Schwarz | |
| Product Type | Oscilloscope | |
| Bandwidth | 350MHz | |
| Number of Channels | 16 | |
| Model Number | RTM3K-32M | |
| Oscilloscope Type | Bench | |
| Interface Type | CAN, IIC, LIN, RS232, RS422, RS485, SPI, UART, USB | |
| Series | RTM3000 | |
| Width | 152mm | |
| Standards/Approvals | No | |
| Height | 220mm | |
| Length | 390mm | |
| Minimum Vertical Sensitivity | 0.5mV/div | |
| Maximum Time Base | 500s/div | |
| Minimum Time Base | 0.5ns/div | |
| Calibrated | UKAS | |
| Maximum Vertical Sensitivity | 10V/div | |
| Rise Time | 1ns | |
| Power Source | Mains | |
| Vertical Resolution | 10 bit, 16 bit | |
| Select all | ||
|---|---|---|
Brand Rohde & Schwarz | ||
Product Type Oscilloscope | ||
Bandwidth 350MHz | ||
Number of Channels 16 | ||
Model Number RTM3K-32M | ||
Oscilloscope Type Bench | ||
Interface Type CAN, IIC, LIN, RS232, RS422, RS485, SPI, UART, USB | ||
Series RTM3000 | ||
Width 152mm | ||
Standards/Approvals No | ||
Height 220mm | ||
Length 390mm | ||
Minimum Vertical Sensitivity 0.5mV/div | ||
Maximum Time Base 500s/div | ||
Minimum Time Base 0.5ns/div | ||
Calibrated UKAS | ||
Maximum Vertical Sensitivity 10V/div | ||
Rise Time 1ns | ||
Power Source Mains | ||
Vertical Resolution 10 bit, 16 bit | ||
- COO (Country of Origin):
- CZ
Rohde & Schwarz RTM3000 Series RTM3002 Oscilloscope
The Rohde & Schwarz RTM3000 digital oscilloscope is designed with high vertical sensitivity and can perform multiple functions. It allows a bandwidth of 350MHz, memory depth up to 40M sample and sampling rate up to 5GS/s. It has a 10 bit analogue to digital converter that offers sharper waveforms with more signal details. This oscilloscope has a large capacitive touch display of 10.1in with a high resolution of 1280 x 800 pixel. It has two channels and performs multiple functions like logical and protocol analyser, waveform and pattern generator for quick and efficient analysis. This oscilloscope also acts as digital voltmeter for simultaneous and precise measurements. This instrument is an Ideal choice for the power signal details up to 10 bit resolution.
Features and Benefits
• Includes probe Interface suitable for all Rohde & Schwarz probes
• Touchscreen display with gesture support as like smartphones
• It has built-in logical analyser
Applications
• Educational institutes
• Used by service technicians
• R&D troubleshooting
• Production testing
Related links
- Rohde & Schwarz RTM3000 Series, 350 MHz Bench Oscilloscope 16-Channel
- Rohde & Schwarz RTM3000 Series RSCAL
- Rohde & Schwarz RTM3000 Series UKAS
- Rohde & Schwarz RTM3000 Series UKAS
- Rohde & Schwarz RTM3000 Series UKAS
- Rohde & Schwarz RTM3000 Series UKAS
- Rohde & Schwarz RTM3000 Series UKAS
- Rohde & Schwarz RTM3000 Series UKAS

