Rohde & Schwarz RTM3000 Series, RTM3K-102M, 1 GHz Bench Oscilloscope, 16 Channels, RSCAL
- RS Stock No.:
- 179-6241
- Mfr. Part No.:
- RTM3K-102M
- Manufacturer:
- Rohde & Schwarz
Subtotal (1 unit)*
€16,122.46
(exc. VAT)
€19,830.63
(inc. VAT)
- Shipping from 16 December 2026
Units | Per unit |
|---|---|
| 1 + | €16,122.46 |
*price indicative
- RS Stock No.:
- 179-6241
- Mfr. Part No.:
- RTM3K-102M
- Manufacturer:
- Rohde & Schwarz
Select all | Attribute | Value |
|---|---|---|
| Brand | Rohde & Schwarz | |
| Product Type | Oscilloscope | |
| Bandwidth | 1GHz | |
| Number of Channels | 16 | |
| Model Number | RTM3K-102M | |
| Oscilloscope Type | Bench | |
| Oscilloscope Form | Mixed Signal | |
| Interface Type | CAN, IIC, LIN, RS232, RS422, RS485, SPI, UART, USB | |
| Screen Size | 10.1 in | |
| Series | RTM3000 | |
| Standards/Approvals | No | |
| Width | 152mm | |
| Depth | 152mm | |
| Height | 220mm | |
| Calibrated | RSCAL | |
| Power Source | Mains | |
| Safety Category Voltage | 1kV | |
| Safety Category Level | CAT III | |
| Minimum Vertical Sensitivity | 0.5mV/div | |
| Maximum Vertical Sensitivity | 10V/div | |
| Vertical Resolution | 10 bit, 16 bit | |
| Minimum Time Base | 0.5ns/div | |
| Plug Type | Type A - North American/Japanese 2-Blade | |
| Maximum Time Base | 500s/div | |
| Rise Time | 350ps | |
| Display Type | Capacitive Touch Display | |
| Select all | ||
|---|---|---|
Brand Rohde & Schwarz | ||
Product Type Oscilloscope | ||
Bandwidth 1GHz | ||
Number of Channels 16 | ||
Model Number RTM3K-102M | ||
Oscilloscope Type Bench | ||
Oscilloscope Form Mixed Signal | ||
Interface Type CAN, IIC, LIN, RS232, RS422, RS485, SPI, UART, USB | ||
Screen Size 10.1 in | ||
Series RTM3000 | ||
Standards/Approvals No | ||
Width 152mm | ||
Depth 152mm | ||
Height 220mm | ||
Calibrated RSCAL | ||
Power Source Mains | ||
Safety Category Voltage 1kV | ||
Safety Category Level CAT III | ||
Minimum Vertical Sensitivity 0.5mV/div | ||
Maximum Vertical Sensitivity 10V/div | ||
Vertical Resolution 10 bit, 16 bit | ||
Minimum Time Base 0.5ns/div | ||
Plug Type Type A - North American/Japanese 2-Blade | ||
Maximum Time Base 500s/div | ||
Rise Time 350ps | ||
Display Type Capacitive Touch Display | ||
- COO (Country of Origin):
- CZ
Rohde & Schwarz RTM3000 Series RTM3002 Oscilloscope
Features and Benefits
Applications
Related links
- Rohde & Schwarz RTM3000 Series 1 GHz Bench Oscilloscope, 16 Channels
- Rohde & Schwarz RTM3000 Series 1 GHz Bench Oscilloscope UKAS
- Rohde & Schwarz RTM3000 Series 1 GHz Bench Oscilloscope RSCAL
- Rohde & Schwarz RTM3000 Series 1 GHz Bench Oscilloscope, 16 Channels
- Rohde & Schwarz RTM3000 Series 1 GHz Bench Oscilloscope UKAS
- Rohde & Schwarz RTM3000 Series RSCAL
- Rohde & Schwarz RTM3000 Series RSCAL
- Rohde & Schwarz RTA4000 Series 1 GHz Bench Oscilloscope RSCAL

