Rohde & Schwarz Scope Rider Series, RTH1012MSO, 100 MHz Handheld Oscilloscope, 8 Channels, UKAS
- RS Stock No.:
- 179-6270
- Mfr. Part No.:
- RTH1012MSO
- Manufacturer:
- Rohde & Schwarz
Subtotal (1 unit)*
€7,352.91
(exc. VAT)
€9,044.08
(inc. VAT)
- Shipping from 15 December 2026
Units | Per unit |
|---|---|
| 1 + | €7,352.91 |
*price indicative
- RS Stock No.:
- 179-6270
- Mfr. Part No.:
- RTH1012MSO
- Manufacturer:
- Rohde & Schwarz
Select all | Attribute | Value |
|---|---|---|
| Brand | Rohde & Schwarz | |
| Product Type | Oscilloscope | |
| Bandwidth | 100MHz | |
| Number of Channels | 8 | |
| Model Number | RTH1012MSO | |
| Oscilloscope Type | Handheld | |
| Oscilloscope Form | Mixed Signal | |
| Interface Type | CAN, IIC, LIN, RS232, RS422, RS485, SPI, UART, USB | |
| Memory Depth | 250kpts | |
| Screen Size | 7 in | |
| Series | Scope Rider | |
| Standards/Approvals | No | |
| Width | 74mm | |
| Height | 293mm | |
| Depth | 74mm | |
| Minimum Time Base | 1ns/div | |
| Calibrated | UKAS | |
| Maximum Time Base | 500s/div | |
| Rise Time | 3.5ns | |
| Waveform Refresh Rate | 50000per sec | |
| Maximum Vertical Sensitivity | 100V/div | |
| Minimum Vertical Sensitivity | 2mV/div | |
| Safety Category Level | CAT II, CAT III, CAT IV | |
| Power Source | Battery, Mains | |
| Safety Category Voltage | 1kV | |
| Battery Life | 4h | |
| Display Type | TFT LCD | |
| Battery Type | Lithium-ion | |
| Plug Type | USB | |
| Vertical Resolution | 9 bit | |
| Select all | ||
|---|---|---|
Brand Rohde & Schwarz | ||
Product Type Oscilloscope | ||
Bandwidth 100MHz | ||
Number of Channels 8 | ||
Model Number RTH1012MSO | ||
Oscilloscope Type Handheld | ||
Oscilloscope Form Mixed Signal | ||
Interface Type CAN, IIC, LIN, RS232, RS422, RS485, SPI, UART, USB | ||
Memory Depth 250kpts | ||
Screen Size 7 in | ||
Series Scope Rider | ||
Standards/Approvals No | ||
Width 74mm | ||
Height 293mm | ||
Depth 74mm | ||
Minimum Time Base 1ns/div | ||
Calibrated UKAS | ||
Maximum Time Base 500s/div | ||
Rise Time 3.5ns | ||
Waveform Refresh Rate 50000per sec | ||
Maximum Vertical Sensitivity 100V/div | ||
Minimum Vertical Sensitivity 2mV/div | ||
Safety Category Level CAT II, CAT III, CAT IV | ||
Power Source Battery, Mains | ||
Safety Category Voltage 1kV | ||
Battery Life 4h | ||
Display Type TFT LCD | ||
Battery Type Lithium-ion | ||
Plug Type USB | ||
Vertical Resolution 9 bit | ||
- COO (Country of Origin):
- CZ
Rohde & Schwarz RTH100 Series RTH1002 Oscilloscope
Features and Benefits
Applications
Note
Related links
- Rohde & Schwarz Scope Rider Series 100 MHz Handheld Oscilloscope RSCAL
- Rohde & Schwarz Scope Rider Series 100 MHz Handheld Oscilloscope, 8 Channels
- Rohde & Schwarz Scope Rider Series 100 MHz Handheld Oscilloscope UKAS
- Rohde & Schwarz Scope Rider Series 100 MHz Handheld Oscilloscope, 8 Channels
- Rohde & Schwarz Scope Rider Series 100 MHz Handheld Oscilloscope RSCAL
- Rohde & Schwarz Scope Rider Series 350 MHz Handheld Oscilloscope UKAS
- Rohde & Schwarz Scope Rider Series 500 MHz Handheld Oscilloscope UKAS
- Rohde & Schwarz Scope Rider Series 60 MHz Handheld Oscilloscope UKAS

