Tektronix 3 Series MDO Series, MDO32, 500 MHz Bench Oscilloscope, 16 Channels
- RS Stock No.:
- 187-5452
- Distrelec Article No.:
- 301-45-094
- Mfr. Part No.:
- MDO32 3-BW-500
- Manufacturer:
- Tektronix
Subtotal (1 unit)*
€13,200.00
(exc. VAT)
€16,236.00
(inc. VAT)
- Ready to ship from 19 January 2027
Units | Per unit |
|---|---|
| 1 + | €13,200.00 |
*price indicative
- RS Stock No.:
- 187-5452
- Distrelec Article No.:
- 301-45-094
- Mfr. Part No.:
- MDO32 3-BW-500
- Manufacturer:
- Tektronix
Select all | Attribute | Value |
|---|---|---|
| Brand | Tektronix | |
| Product Type | Oscilloscope | |
| Bandwidth | 500MHz | |
| Number of Channels | 16 | |
| Model Number | MDO32 | |
| Oscilloscope Type | Bench | |
| Oscilloscope Form | Mixed Domain | |
| Memory Depth | 10Mpts | |
| Interface Type | CAN, IIC, LIN, RS232, RS422, RS485, SPI, UART, USB | |
| Screen Size | 11.6 in | |
| Series | 3 Series MDO | |
| Width | 148.6mm | |
| Standards/Approvals | No | |
| Height | 252mm | |
| Depth | 148.6mm | |
| Maximum Time Base | 1000s/div | |
| Rise Time | 800ps | |
| Waveform Refresh Rate | 280000per sec | |
| Maximum Vertical Sensitivity | 10V/div | |
| Minimum Vertical Sensitivity | 1mV/div | |
| Minimum Time Base | 1ns/div | |
| Display Type | TFT LCD | |
| Power Source | Mains | |
| Vertical Resolution | 8 bit | |
| Select all | ||
|---|---|---|
Brand Tektronix | ||
Product Type Oscilloscope | ||
Bandwidth 500MHz | ||
Number of Channels 16 | ||
Model Number MDO32 | ||
Oscilloscope Type Bench | ||
Oscilloscope Form Mixed Domain | ||
Memory Depth 10Mpts | ||
Interface Type CAN, IIC, LIN, RS232, RS422, RS485, SPI, UART, USB | ||
Screen Size 11.6 in | ||
Series 3 Series MDO | ||
Width 148.6mm | ||
Standards/Approvals No | ||
Height 252mm | ||
Depth 148.6mm | ||
Maximum Time Base 1000s/div | ||
Rise Time 800ps | ||
Waveform Refresh Rate 280000per sec | ||
Maximum Vertical Sensitivity 10V/div | ||
Minimum Vertical Sensitivity 1mV/div | ||
Minimum Time Base 1ns/div | ||
Display Type TFT LCD | ||
Power Source Mains | ||
Vertical Resolution 8 bit | ||
- COO (Country of Origin):
- CN
Tektronix MDO 3-BW-500, 3 Series MDO Mixed Domain Oscilloscope, 2 Channel, 500Mhz
Features and Benefits
Accessories
Software Updates
Applications
Related links
- Tektronix 3 Series MDO Series 500 MHz Bench Oscilloscope UKAS
- Tektronix 3 Series MDO Series 500 MHz Bench Oscilloscope RSCAL
- Tektronix 3 Series MDO Series 100 MHz Bench Oscilloscope, 16 Channels
- Tektronix 3 Series MDO Series 1 GHz Bench Oscilloscope, 16 Channels
- Tektronix 3 Series MDO Series 350 MHz Bench Oscilloscope, 16 Channels
- Tektronix 3 Series MDO Series 200 MHz Bench Oscilloscope, 16 Channels
- Tektronix 3 Series MDO Series 100 MHz Bench Oscilloscope UKAS
- Tektronix 3 Series MDO Series 1 GHz Bench Oscilloscope UKAS

