Teledyne LeCroy WaveSurfer 4000HD Series, 350 MHz Bench Oscilloscope 4-Channel, RSCAL
- RS Stock No.:
- 194-3343
- Mfr. Part No.:
- WaveSurfer 4034HD Promo2
- Manufacturer:
- Teledyne LeCroy
Subtotal (1 unit)*
€11,370.06
(exc. VAT)
€13,985.17
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11,370.06 |
*price indicative
- RS Stock No.:
- 194-3343
- Mfr. Part No.:
- WaveSurfer 4034HD Promo2
- Manufacturer:
- Teledyne LeCroy
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teledyne LeCroy | |
| Product Type | Oscilloscope | |
| Bandwidth | 350MHz | |
| Number of Channels | 4 | |
| Model Number | WaveSurfer 4034HD | |
| Oscilloscope Type | Bench | |
| Interface Type | BNC, Current | |
| Series | WaveSurfer 4000HD | |
| Height | 273mm | |
| Standards/Approvals | CE | |
| Length | 160mm | |
| Width | 380mm | |
| Minimum Vertical Sensitivity | 1mV/div | |
| Maximum Vertical Sensitivity | 1V/div | |
| Calibrated | RSCAL | |
| Maximum Time Base | 100s/div | |
| Rise Time | 1ns | |
| Minimum Time Base | 10ns/div | |
| Power Source | USB | |
| Vertical Resolution | 12 bit | |
| Select all | ||
|---|---|---|
Brand Teledyne LeCroy | ||
Product Type Oscilloscope | ||
Bandwidth 350MHz | ||
Number of Channels 4 | ||
Model Number WaveSurfer 4034HD | ||
Oscilloscope Type Bench | ||
Interface Type BNC, Current | ||
Series WaveSurfer 4000HD | ||
Height 273mm | ||
Standards/Approvals CE | ||
Length 160mm | ||
Width 380mm | ||
Minimum Vertical Sensitivity 1mV/div | ||
Maximum Vertical Sensitivity 1V/div | ||
Calibrated RSCAL | ||
Maximum Time Base 100s/div | ||
Rise Time 1ns | ||
Minimum Time Base 10ns/div | ||
Power Source USB | ||
Vertical Resolution 12 bit | ||
- COO (Country of Origin):
- CN
Teledyne LeCroy WaveSurfer 4000HD High Definition Oscilloscopes
Oscilloscopes are tools used by engineers, designers, and technicians to analyze and measure complicated electronic signals. Oscilloscopes enable you to develop and verify high-performance systems and electronic designs. They are an indispensable tool in any workshop, laboratory or test station.
Teledyne LeCroys WaveSurfer 4000HD series of digital oscilloscopes come with 4 input channels 12-bit resolution and are available in bandwidths ranging from 200 MHz up to 1 GHz. Compact and only 6.3 deep the WaveSurfer 4000HD oscilloscopes are one of the most space-efficient bench scopes around. Combine this with Teledyne LeCroys HD4096 HD technology, long memory, and a Compact form factor the WaveSurfer 4000HD series of oscilloscopes provide superior and uncompromised measurement performance.
With a large 12.1 multi-touch colour LCD display and mixed-signal capabilities the Teledyne LeCroy WaveSurfer 4000HD oscilloscopes are the Ideal instrument for debug and troubleshooting. Particularly in power electronics designs, DIGITAL POWER management, power integrity analysis, automotive electronics and embedded or mechatronics designs.
Features and Benefits
What is HD4096 Technology?
HD4096 technology enables the capture and display of signals up to 1 GHz with a high sample rate and 16 times more resolution than other digital oscilloscopes. The waveform is displayed with precision, accuracy and clear detail.
MAUI with OneTouch
The Most Advanced User Interface or MAUI provides the user with superior user experience. Designed for touch, the unique feature allows you to operate the scope exactly like a phone or tablet. All the important oscilloscope controls are accessed through the intelligent touch screen, simply flick or drag and drop. MAUI with OneTouch dramatically reduces set up time and helps identify problems and find solutions quickly.
Applications
Digital oscilloscopes are used in a wide array of applications in a multitude of different industries. The oscilloscope is a VITAL piece of equipment for any professional who is designing, testing or repairing electronic equipment. Some of the most common are;
Why Teledyne LeCroy?
Teledyne LeCroy oscilloscopes and probes have been designed, manufactured and tested to the highest standards. This ensures high reliability and quality. In the unlikely event, you experience any problems all Teledyne LeCroy digital oscilloscopes are covered by a 3-year manufactures warranty and probes a 1-year warranty.
FAQs
Are there any accessories available?
Software Packages ;878-7635 is for the HDO4K-Auto
• WS4KHD-EMB TD (194-3332)
• WS4KHD-PWR (194-3335)
• WS4KHD-AUDIO TD (194-3329)
• WS4KHD-AUTO TD (194-3331)
• WS4KHD-FG (194-3336)
Related links
- Teledyne LeCroy WaveSurfer 4000HD Series, 350 MHz Bench Oscilloscope 4-Channel
- Teledyne LeCroy WaveSurfer 4000HD Series UKAS
- Teledyne LeCroy WaveSurfer 4000HD Series RSCAL
- Teledyne LeCroy WaveSurfer 4000HD Series RSCAL
- Teledyne LeCroy WaveSurfer 4000HD Series RSCAL
- Teledyne LeCroy WaveSurfer 3000z Series RSCAL
- Teledyne LeCroy WaveSurfer 4000HD Series, 200 MHz Bench Oscilloscope 4-Channel
- Teledyne LeCroy WaveSurfer 4000HD Series, 500 MHz Bench Oscilloscope 4-Channel

