Keysight Technologies InfiniiVision 6000 X Series, 1 GHz Bench Oscilloscope 4-Channel
- RS Stock No.:
- 195-3174
- Distrelec Article No.:
- 301-83-251
- Mfr. Part No.:
- DSOX6004A
- Manufacturer:
- Keysight Technologies
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 195-3174
- Distrelec Article No.:
- 301-83-251
- Mfr. Part No.:
- DSOX6004A
- Manufacturer:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Product Type | Oscilloscope | |
| Bandwidth | 1GHz | |
| Number of Channels | 4 | |
| Model Number | DSOX6004A | |
| Oscilloscope Type | Bench | |
| Interface Type | CAN, I2C/SPI, UART/RS232 | |
| Series | InfiniiVision 6000 X | |
| Standards/Approvals | ANSI/UL 61010-1:2012, CAN/CSA C22.2 61010-1-12 | |
| Width | 425mm | |
| Height | 288mm | |
| Minimum Time Base | 100ps/div | |
| Maximum Vertical Sensitivity | 5V/div | |
| Vertical Resolution | 8 bit | |
| Power Source | Mains | |
| Rise Time | 75ps | |
| Minimum Vertical Sensitivity | 1mV/div | |
| Maximum Time Base | 50s/div | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Product Type Oscilloscope | ||
Bandwidth 1GHz | ||
Number of Channels 4 | ||
Model Number DSOX6004A | ||
Oscilloscope Type Bench | ||
Interface Type CAN, I2C/SPI, UART/RS232 | ||
Series InfiniiVision 6000 X | ||
Standards/Approvals ANSI/UL 61010-1:2012, CAN/CSA C22.2 61010-1-12 | ||
Width 425mm | ||
Height 288mm | ||
Minimum Time Base 100ps/div | ||
Maximum Vertical Sensitivity 5V/div | ||
Vertical Resolution 8 bit | ||
Power Source Mains | ||
Rise Time 75ps | ||
Minimum Vertical Sensitivity 1mV/div | ||
Maximum Time Base 50s/div | ||
- COO (Country of Origin):
- MY
Keysight Technologies Oscilloscope, Capacitive Touchscreen, 1GHz Bandwidth - InfiniiVision 6000 X Series - DSOX6004A
Need to monitor the behaviour of electronic signals to keep your equipment shipshape? Get this digital oscilloscope from Keysight Technologies to capture, display and analyse the performance of your machinery. It's a jack-of-all-trades that offers serial protocol analysis, a dual-channel waveform generator and a 10-digit counter with a totaliser. The instrument also comes with a built-in multimeter for measuring resistance and current. It displays processed data on a graph that makes it a walk in the park to analyse your results.
Features & Benefits
• Large screen size of 12.1in for easy viewing of data
• Voice control frees up your hands so you can focus on other tasks
• Four analogue channels for monitoring multiple devices at once
• Update rate of 450,000 waveforms per second for real-time results
Applications
• Automotive repairs and maintenance
• Sound engineering
• Electronics manufacturing
• Laboratories
• Medical systems
What type of display does this oscilloscope have?
The unit features a TFT LCD, which means you get crisp and clear visuals. As it's a touchscreen, it makes it easy as can be to configure the oscilloscope.
Note
Manufacturers Warranty
Related links
- Keysight Technologies InfiniiVision 6000 X Series UKAS
- Keysight Technologies InfiniiVision 6000 X Series RSCAL
- Keysight Technologies InfiniiVision 6000 X Series, 1 GHz Bench Oscilloscope 16-Channel
- Keysight Technologies InfiniiVision 6000 X Series RSCAL
- Keysight Technologies InfiniiVision 6000 X Series, 1 GHz Bench Oscilloscope 2-Channel
- Keysight Technologies InfiniiVision 6000 X Series UKAS
- Keysight Technologies InfiniiVision 6000 X Series UKAS
- Keysight Technologies InfiniiVision 6000 X Series RSCAL

