Keysight Technologies InfiniiVision 4000 X Series, 500 MHz Bench Oscilloscope 4-Channel, RSCAL
- RS Stock No.:
- 195-3431
- Mfr. Part No.:
- DSOX4054A
- Manufacturer:
- Keysight Technologies
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 195-3431
- Mfr. Part No.:
- DSOX4054A
- Manufacturer:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Product Type | Oscilloscope | |
| Bandwidth | 500MHz | |
| Number of Channels | 4 | |
| Model Number | DSOX4054A | |
| Oscilloscope Type | Bench | |
| Interface Type | USB | |
| Series | InfiniiVision 4000 X | |
| Height | 275mm | |
| Width | 454mm | |
| Standards/Approvals | No | |
| Maximum Time Base | 50s/div | |
| Rise Time | 700ps | |
| Maximum Vertical Sensitivity | 5V/div | |
| Minimum Time Base | 1ns/div | |
| Vertical Resolution | 8 bit | |
| Minimum Vertical Sensitivity | 1mV/div | |
| Calibrated | RSCAL | |
| Power Source | Mains | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Product Type Oscilloscope | ||
Bandwidth 500MHz | ||
Number of Channels 4 | ||
Model Number DSOX4054A | ||
Oscilloscope Type Bench | ||
Interface Type USB | ||
Series InfiniiVision 4000 X | ||
Height 275mm | ||
Width 454mm | ||
Standards/Approvals No | ||
Maximum Time Base 50s/div | ||
Rise Time 700ps | ||
Maximum Vertical Sensitivity 5V/div | ||
Minimum Time Base 1ns/div | ||
Vertical Resolution 8 bit | ||
Minimum Vertical Sensitivity 1mV/div | ||
Calibrated RSCAL | ||
Power Source Mains | ||
- COO (Country of Origin):
- MY
Keysight Technologies Oscilloscope, 12.1in Screen Size, 16 Digital Channels - InfiniiVision 4000 X Series - DSOX4054A
Zoom into wavelength anomalies and quickly root out bugs with this Keysight Technologies oscilloscope. Its 12.1in screen puts your bench testing results clearly in the picture, while a mega-zoom feature lets you easily hone in on problem signals. An update rate of one million waveforms per second keeps you in touch with what's happening in real time to allow for in-depth signal detail. If you need to hook up a mouse or keyboard to your testing instrument, simply use the convenient USB port.
Features & Benefits
• Segmented memory acquisition lets you selectively capture only relevant signal activity
• Mask testing performs up to 270,000 tests per second to speed up diagnostics
• Automatic search and navigation function means you don't have to manually search through waveforms
• Touchscreen makes it simple to operate
Applications
• Industrial automation
• Aerospace industry
• Electrical engineering
• Testing and research facilities
How many channels does this oscilloscope have?
This oscilloscope offers 16 digital channels and four analogue channels, making it a cinch to connect to multiple devices at once.
Note
Manufacturers Warranty
Related links
- Keysight Technologies InfiniiVision 4000 X Series, 500 MHz Bench Oscilloscope 4-Channel
- Keysight Technologies InfiniiVision 4000 X Series UKAS
- Keysight Technologies InfiniiVision 4000 X Series RSCAL
- Keysight Technologies InfiniiVision 4000 X Series RSCAL
- Keysight Technologies InfiniiVision 4000 X Series RSCAL
- Keysight Technologies InfiniiVision 3000G X Series RSCAL
- Keysight Technologies InfiniiVision 3000T X Series RSCAL
- Keysight Technologies InfiniiVision 3000A X Series RSCAL

